Filter Your Search
1 - 2 of 2 results
|
BAW156VL
Nexperia
|
Check for Price | Active | 160 mA | 3 µs | 250 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 85 V | 2 | LOW LEAKAGE CURRENT | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | TO-236AB | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | R-PDSO-G3 | 3 | SOT23 | compliant | 1999-05-11 | Nexperia | |||||
|
BAW156VL
NXP Semiconductors
|
Check for Price | Yes | Transferred | 140 mA | 900 mV | 3 µs | RECTIFIER DIODE | YES | 85 V | 500 mA | 150 °C | NXP SEMICONDUCTORS | TO-236 | 3 | SOT23 | compliant |