Parametric results for: bav99w under Rectifier Diodes

Filter Your Search

1 - 10 of 148 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: bav99w
Select parts from the table below to compare.
Compare
Compare
BAV99W
Diotec Semiconductor AG
$0.0185 Yes Active 200 mA 1.25 V 4 ns 1 µA 200 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 85 V 2 LOW LEAKAGE CURRENT GENERAL PURPOSE 2 A 1 75 V Not Qualified R-PDSO-G3 e3 1 150 °C -55 °C 260 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG ROHS COMPLIANT, PLASTIC PACKAGE-3 3 compliant EAR99 8541.10.00.70 Diotec
BAV99W-AQ
Diotec Semiconductor AG
$0.0236 Yes Active 150 mA 1.25 V 4 ns 1 µA 200 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 85 V 2 LOW LEAKAGE CURRENT GENERAL PURPOSE 2 A 1 75 V R-PDSO-G3 AEC-Q101 150 °C -55 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOT-323, 3 PIN compliant Diotec
BAV99W-AU_R1_000A1
PanJit Semiconductor
$0.0251 Yes Active 150 mA 4 ns 200 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 100 V 2 1 R-PDSO-G3 AEC-Q101; TS 16949 -55 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL PANJIT INTERNATIONAL INC SOT-323, 3 PIN compliant EAR99 8541.10.00.70
BAV99W_R1_00001
PanJit Semiconductor
$0.0307 Yes Active 150 mA 4 ns 200 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 100 V 2 1 R-PDSO-G3 e3 -55 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL PANJIT INTERNATIONAL INC SOD-323, 3 PIN compliant EAR99 8541.10.00.70 PANJIT
BAV99W_R2_00001
PanJit Semiconductor
$0.0313 Yes Active 150 mA 4 ns 200 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 100 V 2 1 R-PDSO-G3 e3 -55 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL PANJIT INTERNATIONAL INC SOD-323, 3 PIN compliant EAR99 8541.10.00.70 PANJIT
BAV99W-QX
Nexperia
$0.0378 Yes Active 150 mA 1.25 V 4 ns 500 nA 200 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 100 V 2 LOW LEAKAGE CURRENT GENERAL PURPOSE 4 A 1 80 V R-PDSO-G3 e3 AEC-Q101 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-70, SOT-323, 3 PIN 3 compliant Nexperia SC-70 SOT323
BAV99WT1G
onsemi
$0.0380 Yes Active 215 mA 715 mV 6 ns 200 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 70 V 2 2 A 1 Not Qualified R-PDSO-G3 e3 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SC-70, 3 PIN 3 compliant EAR99 8541.10.00.70 onsemi SC-70 419-04
BAV99W-7-F
Diodes Incorporated
$0.0442 Yes Yes Active 150 mA 1.25 V 4 ns 2.5 µA 200 mW SILICON 75 V RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 75 V 2 HIGH RELIABILITY FAST RECOVERY 1 A 1 75 V Not Qualified R-PDSO-G3 e3 1 150 °C -65 °C 260 30 ISOLATED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC GREEN, PLASTIC PACKAGE-3 3 compliant EAR99 8541.10.00.70
BAV99W-QF
Nexperia
$0.0467 Yes Active 150 mA 1.25 V 4 ns 500 nA 200 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 100 V 2 LOW LEAKAGE CURRENT GENERAL PURPOSE 4 A 1 80 V R-PDSO-G3 e3 AEC-Q101 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-70, SOT-323, 3 PIN 3 compliant Nexperia SC-70 SOT323
BAV99W,115
Nexperia
$0.0538 Yes Active 150 mA 1.25 V 4 ns 500 nA 200 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 100 V 2 4 A 80 V R-PDSO-G3 e3 IEC-60134 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-70, 3 PIN 3 compliant EAR99 8541.10.00.70 Nexperia SC-70 SOT323 1996-09-17