Filter Your Search
1 - 10 of 72 results
|
BAV23S
Fairchild Semiconductor Corporation
|
$0.0231 | Yes | Yes | Transferred | 200 mA | 1 V | 50 ns | 350 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 250 V | 2 | 2.5 A | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOT-23 | TO-236AB, 3 PIN | 3 | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
BAV23SE
Diotec Semiconductor AG
|
$0.0316 | Yes | Active | 225 mA | 1.25 V | 50 ns | 100 nA | 350 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 250 V | 2 | LOW LEAKAGE CURRENT | SUPER FAST RECOVERY | 1.7 A | 1 | 200 V | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.70 | 2016-07-12 | Diotec | ||||||||||
|
BAV23S-TP
Micro Commercial Components
|
$0.0349 | Yes | Yes | Active | 225 mA | 1.25 V | 50 ns | 100 nA | 350 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 200 V | 2 | 9 A | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
BAV23S-7-F
SPC Multicomp
|
$0.0543 | Active | 400 mA | 50 ns | 350 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 250 V | 2 | R-PDSO-G3 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||||||||||||
|
BAV23S-7-F
Diodes Incorporated
|
$0.0577 | Yes | Yes | Active | 400 mA | 1.25 V | 50 ns | 100 nA | 350 mW | SILICON | 250 V | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 250 V | 2 | HIGH RELIABILITY | HIGH VOLTAGE FAST RECOVERY | 1.7 A | 1 | 200 V | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | GREEN, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.70 | ||||||||
|
BAV23S
onsemi
|
$0.0851 | Yes | Active | 200 mA | 1 V | 50 ns | 350 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 250 V | 2 | 2.5 A | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | TO-236AB, 3 PIN | 318-08 | compliant | EAR99 | 8541.10.00.70 | onsemi | |||||||||||||
|
BAV23S,215
Nexperia
|
$0.1045 | Yes | Active | 225 mA | 50 ns | 250 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 250 V | 2 | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | PLASTIC PACKAGE-3 | 3 | SOT23 | compliant | EAR99 | 8541.10.00.70 | Nexperia | ||||||||||||||
|
BAV23S
Diodes Incorporated
|
$0.1140 | No | No | Obsolete | 200 mA | 1 V | 50 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | 2.5 A | 1 | Not Qualified | R-PDSO-G3 | e0 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | DIODES INC | SC-70 | SOT-323, 3 PIN | 3 | SOT323 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||
|
BAV23ST/R
Philips Semiconductors
|
Check for Price | Yes | Transferred | 200 mA | 1 V | 50 ns | RECTIFIER DIODE | YES | 250 V | 2.5 A | e3 | 150 °C | 260 | MATTE TIN | PHILIPS SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
BAV23STRL
Diodes Incorporated
|
Check for Price | Obsolete | 200 mA | 50 ns | 350 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 250 V | 2 | Not Qualified | R-PDSO-G3 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIODES INC | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.70 |