Filter Your Search
1 - 1 of 1 results
|
BAV23CLT3G
onsemi
|
Check for Price | Yes | Obsolete | 200 mA | 1.25 V | 150 ns | 100 nA | 390 mW | SILICON | 250 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 250 V | 2 | FAST RECOVERY | 1.7 A | 1 | 200 V | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | TO-236, 3 PIN | 3 | 318 | compliant | EAR99 | 8541.10.00.70 | onsemi |