Filter Your Search
1 - 2 of 2 results
|
BAV21W-7-F
Diodes Incorporated
|
$0.0513 | Yes | Yes | Active | 400 mA | 1.25 V | 50 ns | 100 nA | 250 mW | SILICON | 250 V | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FAST RECOVERY | 500 mA | 1 | 200 V | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOD-123, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.70 | ||
|
BAV21W-7
Diodes Incorporated
|
Check for Price | No | Obsolete | 200 mA | 1 V | 50 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | 2.5 A | 1 | Not Qualified | R-PDSO-G2 | e0 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | DIODES INC | PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.70 |