Filter Your Search
1 - 10 of 15 results
|
BAV105
SynSemi Inc
|
Check for Price | Contact Manufacturer | SYNSEMI INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
BAV105
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 300 mA | 1.25 V | 6 ns | 100 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | GENERAL PURPOSE | 500 mA | 1 | 60 V | O-LELF-R2 | 200 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.70 | |||||||
|
BAV105TRL
YAGEO Corporation
|
Check for Price | Obsolete | 600 mA | 1 V | 6 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | 1 | Not Qualified | O-LELF-R2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | PHILIPS COMPONENTS | unknown | EAR99 | 8541.10.00.80 | O-LELF-R2 | |||||||||||||||
|
BAV105/T3
NXP Semiconductors
|
Check for Price | Obsolete | 300 mA | 1.25 V | 6 ns | 100 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | 4 A | Not Qualified | O-LELF-R2 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | NXP SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.70 | O-LELF-R2 | |||||||||||
|
BAV105135
NXP Semiconductors
|
Check for Price | Obsolete | 6 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | Not Qualified | O-LELF-R2 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | NXP SEMICONDUCTORS | unknown | EAR99 | O-LELF-R2 | ||||||||||||||||
|
BAV105
YAGEO Corporation
|
Check for Price | Obsolete | 600 mA | 1 V | 6 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | Not Qualified | O-LELF-R2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | PHILIPS COMPONENTS | unknown | EAR99 | 8541.10.00.80 | O-LELF-R2 | ||||||||||||||||
|
BAV105T/R
Philips Semiconductors
|
Check for Price | No | Transferred | 300 mA | 1 V | 6 ns | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | 4 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||
|
BAV105T/R
NXP Semiconductors
|
Check for Price | Obsolete | 300 mA | 1.25 V | 6 ns | 100 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | 4 A | 1 | Not Qualified | O-LELF-R2 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | NXP SEMICONDUCTORS | compliant | EAR99 | 8541.10.00.70 | |||||||||||
|
BAV105-T
NXP Semiconductors
|
Check for Price | Obsolete | 300 mA | 1.25 V | 6 ns | 100 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | 4 A | Not Qualified | O-LELF-R2 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | NXP SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.70 | O-LELF-R2 | |||||||||||
|
BAV105
Philips Semiconductors
|
Check for Price | No | Transferred | 300 mA | 1 V | 6 ns | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | 4 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | unknown | EAR99 |