Parametric results for: bat54cv115 under Rectifier Diodes

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: bat54cv115
Select parts from the table below to compare.
Compare
Compare
BAT54CV,115
Nexperia
$0.1912 Yes Active 200 mA 350 mW SILICON RECTIFIER DIODE 2 BANKS, COMMON CATHODE, 2 ELEMENTS YES 30 V 4 SCHOTTKY R-PDSO-F6 e3 AEC-Q101; IEC-60134 1 125 °C -65 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL NEXPERIA SOT 6 SOT666 compliant EAR99 8541.10.00.70 2017-02-01 Nexperia
BAT54CV,115
NXP Semiconductors
$0.2780 Yes Transferred 200 mA 240 mV 2 µA 350 mW SILICON RECTIFIER DIODE 2 BANKS, COMMON ANODE, 2 ELEMENTS YES 30 V 4 SCHOTTKY 25 V Not Qualified R-PDSO-F6 e3 1 125 °C -65 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL NXP SEMICONDUCTORS SOT 6 SOT666 compliant EAR99 8541.10.00.70 ULTRA SMALL, PLASTIC PACKAGE-6