Filter Your Search
1 - 10 of 1,846 results
Select Parts | Part Number |
---|
|
L1-04000X-F-B-B-A-SE-X-X
Precision Devices Incorporated
|
||
|
C3-20000X-F-C-B-A-SE-R-X
Wi2Wi
|
||
|
TC-C12500-5-A-B-A-SE-A-X
Wi2Wi
|
||
|
L3-35000X-3-B-B-A-SE-B-X
Wi2Wi
|
||
|
L2-50000X-F-B-B-A-SE-B-X
Precision Devices Incorporated
|
||
|
C7-08000X-F-C-B-A-SE-4-X
Wi2Wi
|
||
|
TR-30000X-F-A-B-A-SE-X-X
Wi2Wi
|
||
|
BASE1-30.000MHZ-V-AT
Caliber Electronics Inc
|
||
|
TS-99999X-5-B-B-A-SE-A-X
Precision Devices Incorporated
|
||
|
BASE1-24.000MHZ-I-BT
Caliber Electronics Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Operating Frequency-Nom |
Frequency Tolerance
|
Frequency Stability |
Aging
|
Series Resistance
|
Physical Dimension
|
Operating Temperature-Max
|
Crystal/Resonator Type
|
Additional Feature
|
Drive Level
|
JESD-609 Code
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Mounting Feature
|
Surface Mount
|
Terminal Finish
|
Physical Dimension
|
Ihs Manufacturer
|
Reach Compliance Code
|
HTS Code
|
Package Description
|
Yes | Active | 4 MHz | 25 ppm | 0.0025 % | 5 PPM/YEAR | 120 Ω | L11.05XB4.65XH2.03 (mm)/L0.435XB0.183XH0.08 (inch) | 70 °C | SERIES - FUNDAMENTAL | 100 µW | e4 | 70 °C | THROUGH HOLE MOUNT | NO | Gold (Au) | L11.05XB4.65XH2.03 (mm)/L0.435XB0.183XH0.08 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.30 | |||||
Yes | Active | 20 MHz | 50 ppm | 0.0025 % | 5 PPM/FIRST YEAR | 60 Ω | 3.2mm x 2.5mm x 0.8mm | 70 °C | SERIES - FUNDAMENTAL | 10 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | 3.2mm x 2.5mm x 0.8mm | WI2WI INC | compliant | 8541.60.00.50 | |||||
Yes | Active | 125 MHz | 10 ppm | 0.0025 % | 1.5 PPM/YEAR | 40 Ω | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | 70 °C | SERIES - 5TH OVERTONE | AT-CUT; TR | 100 µW | 70 °C | THROUGH HOLE MOUNT | NO | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | WI2WI INC | compliant | 8541.60.00.60 | ||||||
Yes | Active | 35 MHz | 25 ppm | 0.0025 % | 5 PPM/YEAR | 80 Ω | L11.4XB4.7XH4.0 (mm)/L0.449XB0.185XH0.157 (inch) | 70 °C | SERIES - 3RD OVERTONE | TR, 13 INCH | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L11.4XB4.7XH4.0 (mm)/L0.449XB0.185XH0.157 (inch) | WI2WI INC | compliant | 8541.60.00.60 | SMD, 2 PIN | |||
Yes | Active | 50 MHz | 25 ppm | 0.0025 % | 5 PPM/YEAR | 30 Ω | L11.4XB4.7XH3.45 (mm)/L0.449XB0.185XH0.136 (inch) | 70 °C | SERIES - FUNDAMENTAL | TR, 13 INCH | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L11.4XB4.7XH3.45 (mm)/L0.449XB0.185XH0.136 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.60 | ||||
Yes | Active | 8 MHz | 50 ppm | 0.0025 % | 5 PPM/YEAR | 100 Ω | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | SERIES - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | WI2WI INC | compliant | 8541.60.00.50 | ||||
Yes | Active | 30 MHz | 10 ppm | 0.0025 % | 3 PPM/YEAR | 25 Ω | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; TR | 100 µW | 70 °C | THROUGH HOLE MOUNT | NO | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | WI2WI INC | compliant | 8541.60.00.60 | TO5, 3 PIN | |||||
Yes | Yes | Transferred | 30 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 40 Ω | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT | 2 mW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.60 | HC49/US, 2 PIN | |
Yes | Active | 99.999 MHz | 25 ppm | 0.0025 % | 1 PPM/YEAR | 90 Ω | D15.75XH3.93 (mm)/D0.62XH0.155 (inch) | 70 °C | SERIES - 5TH OVERTONE | AT CUT; TR | 100 µW | 70 °C | THROUGH HOLE MOUNT | NO | D15.75XH3.93 (mm)/D0.62XH0.155 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.60 | ||||||
Yes | Yes | Transferred | 24 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 40 Ω | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | SERIES - FUNDAMENTAL | BT-CUT | 2 mW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.60 | HC49/US, 2 PIN |
|
L1-04000X-F-B-B-A-SE-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 4 MHz | 25 ppm | 0.0025 % | 5 PPM/YEAR | 120 Ω | L11.05XB4.65XH2.03 (mm)/L0.435XB0.183XH0.08 (inch) | 70 °C | SERIES - FUNDAMENTAL | 100 µW | e4 | 70 °C | THROUGH HOLE MOUNT | NO | Gold (Au) | L11.05XB4.65XH2.03 (mm)/L0.435XB0.183XH0.08 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.30 | ||||||
|
C3-20000X-F-C-B-A-SE-R-X
Wi2Wi
|
Check for Price | Yes | Active | 20 MHz | 50 ppm | 0.0025 % | 5 PPM/FIRST YEAR | 60 Ω | 3.2mm x 2.5mm x 0.8mm | 70 °C | SERIES - FUNDAMENTAL | 10 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | 3.2mm x 2.5mm x 0.8mm | WI2WI INC | compliant | 8541.60.00.50 | ||||||
|
TC-C12500-5-A-B-A-SE-A-X
Wi2Wi
|
Check for Price | Yes | Active | 125 MHz | 10 ppm | 0.0025 % | 1.5 PPM/YEAR | 40 Ω | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | 70 °C | SERIES - 5TH OVERTONE | AT-CUT; TR | 100 µW | 70 °C | THROUGH HOLE MOUNT | NO | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | WI2WI INC | compliant | 8541.60.00.60 | |||||||
|
L3-35000X-3-B-B-A-SE-B-X
Wi2Wi
|
Check for Price | Yes | Active | 35 MHz | 25 ppm | 0.0025 % | 5 PPM/YEAR | 80 Ω | L11.4XB4.7XH4.0 (mm)/L0.449XB0.185XH0.157 (inch) | 70 °C | SERIES - 3RD OVERTONE | TR, 13 INCH | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L11.4XB4.7XH4.0 (mm)/L0.449XB0.185XH0.157 (inch) | WI2WI INC | compliant | 8541.60.00.60 | SMD, 2 PIN | ||||
|
L2-50000X-F-B-B-A-SE-B-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 50 MHz | 25 ppm | 0.0025 % | 5 PPM/YEAR | 30 Ω | L11.4XB4.7XH3.45 (mm)/L0.449XB0.185XH0.136 (inch) | 70 °C | SERIES - FUNDAMENTAL | TR, 13 INCH | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L11.4XB4.7XH3.45 (mm)/L0.449XB0.185XH0.136 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.60 | |||||
|
C7-08000X-F-C-B-A-SE-4-X
Wi2Wi
|
Check for Price | Yes | Active | 8 MHz | 50 ppm | 0.0025 % | 5 PPM/YEAR | 100 Ω | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | SERIES - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | WI2WI INC | compliant | 8541.60.00.50 | |||||
|
TR-30000X-F-A-B-A-SE-X-X
Wi2Wi
|
Check for Price | Yes | Active | 30 MHz | 10 ppm | 0.0025 % | 3 PPM/YEAR | 25 Ω | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; TR | 100 µW | 70 °C | THROUGH HOLE MOUNT | NO | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | WI2WI INC | compliant | 8541.60.00.60 | TO5, 3 PIN | ||||||
|
BASE1-30.000MHZ-V-AT
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 30 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 40 Ω | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT | 2 mW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.60 | HC49/US, 2 PIN | ||
|
TS-99999X-5-B-B-A-SE-A-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 99.999 MHz | 25 ppm | 0.0025 % | 1 PPM/YEAR | 90 Ω | D15.75XH3.93 (mm)/D0.62XH0.155 (inch) | 70 °C | SERIES - 5TH OVERTONE | AT CUT; TR | 100 µW | 70 °C | THROUGH HOLE MOUNT | NO | D15.75XH3.93 (mm)/D0.62XH0.155 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.60 | |||||||
|
BASE1-24.000MHZ-I-BT
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 24 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 40 Ω | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | SERIES - FUNDAMENTAL | BT-CUT | 2 mW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.60 | HC49/US, 2 PIN |