Filter Your Search
1 - 10 of 172 results
|
BAS70-04WFILM
STMicroelectronics
|
$0.0303 | Yes | Active | 70 mA | 410 mV | 230 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | SCHOTTKY | 1 A | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | STMICROELECTRONICS | ROHS COMPLIANT, PLASTIC, SMD, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.70 | STMicroelectronics | |||||||||||||||||
|
BAS70-04W
Diotec Semiconductor AG
|
$0.0363 | Yes | Active | 70 mA | 1 V | 5 ns | 100 nA | 200 mW | SILICON | 70 V | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 100 mA | 1 | 50 V | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | Diotec | ||||||||||||||
|
BAS70-04-E3-18
Vishay Intertechnologies
|
$0.0392 | Yes | Active | 200 mA | 1 V | 5 ns | 100 nA | 310 mW | SILICON | 70 V | RECTIFIER DIODE | SERIES CONNECTED, 2 ELEMENTS | YES | 70 V | 2 | SCHOTTKY | FAST RECOVERY | 600 mA | 1 | 50 V | R-PDSO-G3 | e3 | 125 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT PACKAGE-3 | compliant | Vishay | |||||||||||||||||
|
BAS70-04-TP
Micro Commercial Components
|
$0.0402 | Yes | Yes | Active | 70 mA | 1 V | 5 ns | 10 nA | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | SCHOTTKY | 100 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 125 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||
|
BAS70-04-E3-08
Vishay Intertechnologies
|
$0.0418 | Yes | Active | 200 mA | 1 V | 5 ns | 100 nA | 310 mW | SILICON | 70 V | RECTIFIER DIODE | SERIES CONNECTED, 2 ELEMENTS | YES | 70 V | 2 | SCHOTTKY | FAST RECOVERY | 600 mA | 1 | 50 V | R-PDSO-G3 | e3 | 1 | 125 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT PACKAGE-3 | compliant | Vishay | ||||||||||||||
|
BAS70-04W-AQ
Diotec Semiconductor AG
|
$0.0431 | Yes | Active | 70 mA | 1 V | 5 ns | 100 nA | 200 mW | SILICON | 70 V | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 100 mA | 1 | 50 V | R-PDSO-G3 | AEC-Q101 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | |||||||||||||||||
|
BAS70-04Q-13-F
Diodes Incorporated
|
$0.0457 | Yes | Active | 70 mA | 1 V | 2 ns | 100 nA | 200 mW | SILICON | 70 V | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | SCHOTTKY | HIGH RELIABILITY | FAST RECOVERY | 100 mA | 1 | 50 V | R-PDSO-G3 | e3 | AEC-Q101; IATF 16949 | 1 | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | DIODES INC | GREEN, PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.10.00.70 | Diodes Incorporated | |||||||||||
|
BAS70-04-HE3-08
Vishay Intertechnologies
|
$0.0506 | Yes | End Of Life | 200 mA | 410 mV | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | SCHOTTKY | 600 mA | 1 | R-PDSO-G3 | e3 | AEC-Q101 | 125 °C | UNSPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT PACKAGE-3 | compliant | Vishay | ||||||||||||||||||||
|
BAS70-04
Nexperia
|
$0.0599 | Yes | Active | 70 mA | 1 V | 10 µA | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 100 mA | 1 | 70 V | Not Qualified | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOT-23, 3 PIN | compliant | EAR99 | 8541.10.00.70 | Nexperia | 1992-07-10 | ||||||||||
|
BAS70-04LT1G
onsemi
|
$0.0603 | Yes | Active | 70 mA | 410 mV | 225 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | SCHOTTKY | 600 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -50 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 318-08, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.70 | onsemi | SOT-23 (TO-236) 3 LEAD | 318-08 |