Parametric results for: bas40-06lt1g under Rectifier Diodes

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: bas4006lt1g
Select parts from the table below to compare.
Compare
Compare
SBAS40-06LT1G
onsemi
$0.0580 Yes Active 60 mA 380 mV 225 mW SILICON RECTIFIER DIODE COMMON ANODE, 2 ELEMENTS YES 40 V 2 SCHOTTKY GENERAL PURPOSE 600 mA 1 R-PDSO-G3 e3 AEC-Q101 TO-236AB 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 318-08, 3 PIN 3 318 compliant EAR99 8541.10.00.70 onsemi
BAS40-06LT1G
onsemi
$0.0759 Yes Active 60 mA 1 V 225 mW SILICON RECTIFIER DIODE COMMON ANODE, 2 ELEMENTS YES 40 V 2 SCHOTTKY HIGH SPEED SWITCH GENERAL PURPOSE 600 mA 1 Not Qualified R-PDSO-G3 e3 TO-236AB 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 318-08, 3 PIN 3 318 compliant EAR99 8541.10.00.70 onsemi
LBAS40-06LT1G
LRC Leshan Radio Co Ltd
Check for Price Yes Active 120 mA 380 mV SILICON RECTIFIER DIODE COMMON ANODE, 2 ELEMENTS YES 40 V 2 SCHOTTKY GENERAL PURPOSE 600 mA R-PDSO-G3 150 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL LESHAN RADIO CO LTD R-PDSO-G3 unknown EAR99 8541.10.00.70
S-LBAS40-06LT1G
LRC Leshan Radio Co Ltd
Check for Price Active 120 mA SILICON RECTIFIER DIODE COMMON ANODE, 2 ELEMENTS YES 40 V 2 SCHOTTKY GENERAL PURPOSE R-PDSO-G3 AEC-Q101 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL LESHAN RADIO CO LTD R-PDSO-G3 unknown EAR99 8541.10.00.70