Filter Your Search
1 - 4 of 4 results
|
BAS40-04LT1G
onsemi
|
$0.0330 | Yes | Active | 120 mA | 380 mV | 225 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | FAST SWITCHING | 600 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 318-08, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8541.10.00.70 | onsemi | ||||
|
SBAS40-04LT1G
onsemi
|
$0.0891 | Yes | Active | 120 mA | 380 mV | 225 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | 600 mA | 1 | R-PDSO-G3 | e3 | AEC-Q101 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 318-08, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8541.10.00.70 | onsemi | |||||
|
S-LBAS40-04LT1G
LRC Leshan Radio Co Ltd
|
Check for Price | Active | 120 mA | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | R-PDSO-G3 | AEC-Q101 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LESHAN RADIO CO LTD | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||||
|
LBAS40-04LT1G
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 120 mA | 380 mV | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | 600 mA | R-PDSO-G3 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LESHAN RADIO CO LTD | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.70 |