Filter Your Search
1 - 10 of 22 results
|
BAS321,135
Nexperia
|
$0.0196 | Yes | Active | 250 mA | 50 ns | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | 1 | R-PDSO-G2 | e3 | IEC-60134 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOD | SC-76, 2 PIN | 2 | SOD323 | compliant | EAR99 | 8541.10.00.70 | Nexperia | ||||||||||||
|
BAS321-QF
Nexperia
|
$0.0368 | Yes | Active | 250 mA | 1.25 V | 50 ns | 100 nA | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | GENERAL PURPOSE | 1.7 A | 1 | 200 V | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOD | SC-76, SOD-323, 2 PIN | 2 | SOD323 | compliant | Nexperia | |||||||||
|
BAS321-QX
Nexperia
|
$0.0368 | Yes | Active | 250 mA | 1.25 V | 50 ns | 100 nA | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | GENERAL PURPOSE | 1.7 A | 1 | 200 V | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOD | SC-76, SOD-323, 2 PIN | 2 | SOD323 | compliant | Nexperia | |||||||||
|
BAS321-QZ
Nexperia
|
$0.0368 | Yes | Active | 250 mA | 1.25 V | 50 ns | 100 nA | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | GENERAL PURPOSE | 1.7 A | 1 | 200 V | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOD | SC-76, SOD-323, 2 PIN | 2 | SOD323 | compliant | Nexperia | |||||||||
|
BAS321,115
Nexperia
|
$0.0590 | Yes | Active | 250 mA | 50 ns | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | 1 | R-PDSO-G2 | e3 | IEC-60134 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOD | SC-76, 2 PIN | 2 | SOD323 | compliant | EAR99 | 8541.10.00.70 | Nexperia | 2017-02-01 | |||||||||||
|
BAS321JX
Nexperia
|
$0.1352 | Yes | Active | 250 mA | 1.25 V | 50 ns | 100 nA | 420 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | LOW LEAKAGE CURRENT | HIGH VOLTAGE | 3 A | 1 | 200 V | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOD | SC-90, SOD-323F, 2 PIN | 2 | SOD323F | compliant | Nexperia | |||||||
|
BAS321-Q
Nexperia
|
Check for Price | Yes | Active | 250 mA | 1.25 V | 50 ns | 100 nA | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | GENERAL PURPOSE | 1.7 A | 1 | 200 V | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-76, SOD-323, 2 PIN | compliant | |||||||||||||
|
BAS321
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 250 mA | 1 V | 50 ns | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | 9 A | 1 | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | SC-76 | PLASTIC, SC-76, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.70 | NXP | ||||||||||
|
BAS321,135
NXP Semiconductors
|
Check for Price | Yes | Transferred | 250 mA | 1 V | 50 ns | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | 9 A | 1 | e3 | 1 | 150 °C | 260 | 30 | TIN | NXP SEMICONDUCTORS | SOD | 2 | SOD323 | compliant | ||||||||||||||||||||||||
|
BAS321
Philips Semiconductors
|
Check for Price | Yes | Transferred | 250 mA | 1 V | 50 ns | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | 9 A | 1 | e3 | 150 °C | 260 | MATTE TIN | PHILIPS SEMICONDUCTORS | unknown | EAR99 |