Parametric results for: bas21lt3g. under Rectifier Diodes

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: bas21lt3g
Select parts from the table below to compare.
Compare
Compare
BAS21LT3G
onsemi
$0.0527 Yes Active 200 mA 1 V 50 ns 225 mW SILICON RECTIFIER DIODE SINGLE YES 250 V 1 GENERAL PURPOSE 625 mA 1 Not Qualified R-PDSO-G3 e3 TO-236AB 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD TO-236, 3 PIN 3 318 compliant EAR99 8541.10.00.70 onsemi
SBAS21LT3G
onsemi
$0.0645 Yes Active 200 mA 1 V 50 ns 225 mW SILICON RECTIFIER DIODE SINGLE YES 250 V 1 GENERAL PURPOSE 625 mA 1 R-PDSO-G3 e3 AEC-Q101 TO-236AB 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD TO-236, 3 PIN 3 318 compliant EAR99 8541.10.00.70 onsemi
LBAS21LT3G
LRC Leshan Radio Co Ltd
Check for Price Yes Active 200 mA 1 V 50 ns 225 mW SILICON RECTIFIER DIODE SINGLE YES 250 V 1 GENERAL PURPOSE 625 mA 1 R-PDSO-G3 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL LESHAN RADIO CO LTD R-PDSO-G3 unknown EAR99 8541.10.00.70
S-LBAS21LT3G
LRC Leshan Radio Co Ltd
Check for Price Active 225 mA 50 ns 225 mW SILICON RECTIFIER DIODE SINGLE YES 250 V 1 GENERAL PURPOSE 1 R-PDSO-G3 AEC-Q101 150 °C -55 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL LESHAN RADIO CO LTD R-PDSO-G3 unknown EAR99 8541.10.00.70