Filter Your Search
1 - 10 of 18 results
|
BAS216WT
Diotec Semiconductor AG
|
$0.0194 | Yes | Active | 150 mA | 1.25 V | 4 ns | 1 µA | 150 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 500 mA | 1 | 75 V | R-PDSO-F2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.70 | Diotec | ||||||||
|
BAS216WT-AQ
Diotec Semiconductor AG
|
$0.0214 | Yes | Active | 250 mA | 1.25 V | 4 ns | 1 µA | 150 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 500 mA | 1 | 75 V | R-PDSO-F2 | AEC-Q101 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.70 | Diotec | 2018-06-14 | |||||||||
|
BAS216/T3
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 250 mA | 1.25 V | 4 ns | 1 µA | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | 4 A | 1 | Not Qualified | R-CDSO-R2 | 150 °C | 2 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | Tin (Sn) - Copper (Cu) | WRAP AROUND | DUAL | NXP SEMICONDUCTORS | R-CDSO-R2 | 2 | compliant | EAR99 | 8541.10.00.70 | |||||||||||||
|
BAS216WS
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Obsolete | 250 mA | 1.25 V | 4 ns | 1 µA | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | GENERAL PURPOSE | 500 mA | 1 | 75 V | R-PDSO-F2 | TS 16949 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | EIC SEMICONDUCTOR CO LTD | SOD-323, 2 PIN | compliant | EAR99 | |||||||||||||
|
BAS216T/R
Philips Semiconductors
|
Check for Price | Yes | Transferred | 250 mA | 1.2 V | 4 ns | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | 1 A | 1 | 150 °C | 260 | PHILIPS SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||||||
|
BAS216WT
Surge Components Inc
|
Check for Price | Active | 250 mA | 4 ns | 150 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | 1 | R-PDSO-F2 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | SURGE COMPONENTS INC | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||||||
|
BAS216/T1
NXP Semiconductors
|
Check for Price | Obsolete | 250 mA | 4 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | 1 | Not Qualified | R-CDSO-C2 | 150 °C | 2 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | NXP SEMICONDUCTORS | R-CDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||||
|
934025530115
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 250 mA | 4 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | 1 | Not Qualified | R-CDSO-C2 | NOT SPECIFIED | NOT SPECIFIED | 2 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | NXP SEMICONDUCTORS | R-CDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||
|
BAS216,115
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 250 mA | 1.25 V | 4 ns | 1 µA | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | 4 A | 1 | Not Qualified | R-CDSO-R2 | 150 °C | 260 | 40 | 2 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | WRAP AROUND | DUAL | NXP SEMICONDUCTORS | CERAMIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.70 | NXP | |||||||||||
|
BAS216
Philips Semiconductors
|
Check for Price | Yes | Transferred | 250 mA | 1.2 V | 4 ns | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | 1 A | 1 | 150 °C | 260 | PHILIPS SEMICONDUCTORS | unknown | EAR99 |