Filter Your Search
1 - 10 of 22 results
|
BAR7502D
Diotec Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 75 A | 1.05 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 800 A | 1 | Not Qualified | O-XUUC-N1 | 175 °C | 1 | UNSPECIFIED | ROUND | UNCASED CHIP | NO LEAD | UPPER | DIOTEC ELECTRONICS CORP | DIE | O-XUUC-N1 | 1 | unknown | EAR99 | 8541.10.00.40 | ||
|
BAR7502S
Diotec Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 75 A | 1.05 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 800 A | 1 | Not Qualified | O-PEDB-N2 | 175 °C | 2 | PLASTIC/EPOXY | ROUND | DISK BUTTON | NO LEAD | END | DIOTEC ELECTRONICS CORP | O-PEDB-N2 | unknown | EAR99 | 8541.10.00.80 | ||||
|
BAR7510D
Diotec Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 75 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 800 A | 1 | Not Qualified | O-XUUC-N1 | 175 °C | 1 | UNSPECIFIED | ROUND | UNCASED CHIP | NO LEAD | UPPER | DIOTEC ELECTRONICS CORP | DIE | O-XUUC-N1 | 1 | unknown | EAR99 | 8541.10.00.40 | ||
|
BAR7508D
Diotec Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 75 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 800 A | 1 | Not Qualified | O-XUUC-N1 | 175 °C | 1 | UNSPECIFIED | ROUND | UNCASED CHIP | NO LEAD | UPPER | DIOTEC ELECTRONICS CORP | DIE | O-XUUC-N1 | 1 | unknown | EAR99 | 8541.10.00.40 | ||
|
BAR7506
Diotec Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 75 A | 1.05 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 800 A | 1 | Not Qualified | O-PEDB-N2 | 175 °C | 2 | PLASTIC/EPOXY | ROUND | DISK BUTTON | NO LEAD | END | DIOTEC ELECTRONICS CORP | O-PEDB-N2 | unknown | EAR99 | 8541.10.00.80 | ||||
|
BAR7500S
Diotec Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 75 A | 1.05 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 800 A | 1 | Not Qualified | O-PEDB-N2 | 175 °C | 2 | PLASTIC/EPOXY | ROUND | DISK BUTTON | NO LEAD | END | DIOTEC ELECTRONICS CORP | O-PEDB-N2 | unknown | EAR99 | 8541.10.00.80 | ||||
|
BAR7506S
Diotec Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 75 A | 1.05 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 800 A | 1 | Not Qualified | O-PEDB-N2 | 175 °C | 2 | PLASTIC/EPOXY | ROUND | DISK BUTTON | NO LEAD | END | DIOTEC ELECTRONICS CORP | O-PEDB-N2 | unknown | EAR99 | 8541.10.00.80 | ||||
|
BAR7502
Diotec Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 75 A | 1.05 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 800 A | 1 | Not Qualified | O-PEDB-N2 | 175 °C | 2 | PLASTIC/EPOXY | ROUND | DISK BUTTON | NO LEAD | END | DIOTEC ELECTRONICS CORP | O-PEDB-N2 | unknown | EAR99 | 8541.10.00.80 | ||||
|
BAR7501D
Diotec Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 75 A | 1.05 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 800 A | 1 | Not Qualified | O-XUUC-N1 | 175 °C | 1 | UNSPECIFIED | ROUND | UNCASED CHIP | NO LEAD | UPPER | DIOTEC ELECTRONICS CORP | DIE | O-XUUC-N1 | 1 | unknown | EAR99 | 8541.10.00.40 | ||
|
BAR7504
Diotec Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 75 A | 1.05 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 800 A | 1 | Not Qualified | O-PEDB-N2 | 175 °C | 2 | PLASTIC/EPOXY | ROUND | DISK BUTTON | NO LEAD | END | DIOTEC ELECTRONICS CORP | O-PEDB-N2 | unknown | EAR99 | 8541.10.00.80 |