Parametric results for: bar14 under PIN Diodes

Filter Your Search

1 - 8 of 8 results

|
-
-
Manufacturer Part Number: bar14
Select parts from the table below to compare.
Compare
Compare
BAR14-1E6327
Siemens
Check for Price Transferred 0.5 pF 250 mW SILICON PIN DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 2 LOW DISTORTION ATTENUATOR; SWITCHING HIGH FREQUENCY 1000 ns Not Qualified R-PDSO-G3 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL SIEMENS A G unknown EAR99 8541.10.00.80
BAR14-1E6327
Infineon Technologies AG
Check for Price Yes Yes Obsolete 0.5 pF 0.2 pF 250 mW 4.2 kΩ SILICON 100 V PIN DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 2 POSITIVE-INTRINSIC-NEGATIVE LOW DISTORTION ATTENUATOR; SWITCHING 10 µA 100 MHz HIGH FREQUENCY 1000 ns Not Qualified R-PDSO-G3 e3 1 150 °C 260 40 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL INFINEON TECHNOLOGIES AG compliant EAR99 8541.10.00.80
BAR141E6327HTSA1
Infineon Technologies AG
Check for Price Yes Obsolete 0.5 pF 250 mW 12 Ω SILICON 100 V PIN DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 2 POSITIVE-INTRINSIC-NEGATIVE LOW DISTORTION ATTENUATOR; SWITCHING HIGH FREQUENCY 1000 ns R-PDSO-G3 e3 1 150 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG compliant EAR99 8541.10.00.80 ROHS COMPLIANT PACKAGE-3 Infineon
BAR14-1E6433
Siemens
Check for Price Transferred 0.5 pF 250 mW SILICON PIN DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 2 LOW DISTORTION ATTENUATOR; SWITCHING HIGH FREQUENCY 1000 ns Not Qualified R-PDSO-G3 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL SIEMENS A G unknown EAR99 8541.10.00.80 R-PDSO-G3
BAR14-1
Siemens
Check for Price No Transferred 0.5 pF 0.25 pF 7 Ω SILICON 100 V PIN DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 2 POSITIVE-INTRINSIC-NEGATIVE SWITCHING 10 µA 100 MHz 1000 ns 50 V Not Qualified R-PDSO-G3 e0 150 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING DUAL SIEMENS A G unknown EAR99 8541.10.00.80 R-PDSO-G3
BAR14-1E6433
Infineon Technologies AG
Check for Price Yes Obsolete 0.5 pF 0.2 pF 250 mW 4.2 kΩ SILICON 100 V PIN DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 2 POSITIVE-INTRINSIC-NEGATIVE LOW DISTORTION ATTENUATOR; SWITCHING 10 µA 100 MHz HIGH FREQUENCY 1000 ns Not Qualified R-PDSO-G3 150 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL INFINEON TECHNOLOGIES AG compliant EAR99 8541.10.00.80 R-PDSO-G3
BAR141E6327XT
Infineon Technologies AG
Check for Price Active 0.5 pF 250 mW 12 Ω SILICON 100 V PIN DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 2 POSITIVE-INTRINSIC-NEGATIVE LOW DISTORTION ATTENUATOR; SWITCHING HIGH FREQUENCY 1000 ns R-PDSO-G3 AEC-Q101 125 °C -55 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL INFINEON TECHNOLOGIES AG compliant EAR99 8541.10.00.80 ROHS COMPLIANT PACKAGE-3 3
BAR14-1
Infineon Technologies AG
Check for Price Yes Yes Obsolete 0.5 pF 0.25 pF 250 mW 12 Ω SILICON 100 V PIN DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 2 POSITIVE-INTRINSIC-NEGATIVE LOW DISTORTION ATTENUATOR; SWITCHING 10 µA 100 MHz HIGH FREQUENCY 1000 ns 50 V Not Qualified R-PDSO-G3 e3 1 150 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG compliant EAR99 8541.10.00.80 R-PDSO-G3 3