Filter Your Search
1 - 4 of 4 results
|
BAQ335-TR3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 200 mA | 1 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 140 V | 1 | GENERAL PURPOSE | 2 A | 1 | Not Qualified | O-LELF-R2 | e2 | 1 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS, MICROMELF-2 | compliant | Vishay | ||||
|
BAQ335-TR
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 1 V | RECTIFIER DIODE | SINGLE | YES | 125 V | 1 | 2 A | 1 | e0 | 200 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | |||||||||||||||||||
|
BAQ335-TR
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 200 mA | 1 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 140 V | 1 | GENERAL PURPOSE | 2 A | 1 | Not Qualified | O-LELF-R2 | e2 | 1 | 175 °C | 260 | 40 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS, MICROMELF-2 | compliant | Vishay | ||
|
BAQ335-TR
Vishay Semiconductors
|
Check for Price | Obsolete | 200 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 140 V | 1 | 1 | Not Qualified | O-LELF-R2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | VISHAY TELEFUNKEN | HERMETIC SEALED, GLASS, MICROMELF-2 | unknown | Vishay |