Parametric results for: ba7815cp under Other Regulators

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: ba7815cp
Select parts from the table below to compare.
Compare
Compare
BA7815CP-E1
ROHM Semiconductor
Check for Price Yes Active 15 V 2 V 1 A 1 NO FIXED 35 V 0.3 % 0.3 % BIPOLAR 5 % Not Qualified 150 °C -40 °C 3 PLASTIC/EPOXY SIP3,.1TB TR NO 2.54 mm SINGLE ROHM CO LTD , SIP3,.1TB compliant EAR99 8542.39.00.01
BA7815CP
ROHM Semiconductor
Check for Price Yes Yes Not Recommended 30 V 17.5 V 15 V 2 V 500 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.3 % 0.3 % 1 15.75 V 14.25 V BIPOLAR 5 % R-XSFM-T3 e2 Not Qualified 125 °C 260 NOT SPECIFIED 3 UNSPECIFIED SFM SIP3,.1TB RECTANGULAR FLANGE MOUNT NO Tin/Copper (Sn/Cu) THROUGH-HOLE 2.54 mm SINGLE ROHM CO LTD , SIP3,.1TB compliant EAR99 8542.39.00.01 SFM 3 Fixed,Positive,Single Output,Standard Drop ROHM Semiconductor
BA7815CP-E2
ROHM Semiconductor
Check for Price Yes Yes Not Recommended 30 V 17.5 V 15 V 2 V 500 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.3 % 0.3 % 1 15.75 V 14.25 V BIPOLAR 5 % R-XSFM-T3 Not Qualified 125 °C NOT SPECIFIED NOT SPECIFIED 3 UNSPECIFIED SFM SIP3,.1TB RECTANGULAR FLANGE MOUNT TR NO THROUGH-HOLE 2.54 mm SINGLE ROHM CO LTD ROHS COMPLIANT, TO-220, 3 PIN compliant EAR99 8542.39.00.01 SFM 3 Fixed,Positive,Single Output,Standard Drop ROHM Semiconductor