Filter Your Search
1 - 2 of 2 results
|
BA7787FS
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 2 | SSOP | 0.1 % | 5.5 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 7.64 mA | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3/e2 | 70 °C | -10 °C | 260 | 10 | 20 | PLASTIC/EPOXY | SOP20,.3,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN/TIN COPPER | GULL WING | 800 µm | DUAL | 5.4 mm | 8.7 mm | 1.9 mm | ROHM CO LTD | SSOP | SSOP-20 | 20 | compliant | EAR99 | 8542.33.00.01 | ||
|
BA7787FS-E2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 2 | SSOP | 0.1 % | 5.5 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 7.64 mA | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3/e2 | 70 °C | -10 °C | 260 | 10 | 20 | PLASTIC/EPOXY | SOP20,.3,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN/TIN COPPER | GULL WING | 800 µm | DUAL | 5.4 mm | 8.7 mm | 1.9 mm | ROHM CO LTD | SSOP | SSOP-20 | 20 | compliant | EAR99 | 8542.33.00.01 |