Filter Your Search
1 - 10 of 10 results
|
BA7760F-T2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 2 | LSOP | 14 V | AUDIO AMPLIFIER | 6 V | R-PDSO-G14 | Not Qualified | e3/e2 | 260 | 10 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN/TIN COPPER | GULL WING | 1.27 mm | DUAL | 4.4 mm | 8.7 mm | 1.6 mm | ROHM CO LTD | SOIC | LSOP, | 14 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
BA7760FT1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 1 | LSOP | 14 V | AUDIO AMPLIFIER | 1 | 6 V | R-PDSO-G14 | Not Qualified | e3/e2 | 260 | 10 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN/TIN COPPER | GULL WING | 1.27 mm | DUAL | 4.4 mm | 8.7 mm | 1.7 mm | ROHM CO LTD | SOIC | LSOP, | 14 | unknown | |||||||||||||
|
BA7760FT2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 1 | LSOP | 14 V | AUDIO AMPLIFIER | 1 | 6 V | R-PDSO-G14 | Not Qualified | e3/e2 | 260 | 10 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN/TIN COPPER | GULL WING | 1.27 mm | DUAL | 4.4 mm | 8.7 mm | 1.7 mm | ROHM CO LTD | SOIC | LSOP, | 14 | unknown | |||||||||||||
|
BA7760FE2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 2 | 0.7 dB | LSOP | 0.1 % | 14 V | AUDIO AMPLIFIER | 1 | 6 mA | 6 V | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | e3/e2 | 75 °C | -25 °C | 260 | 10 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN/TIN COPPER | GULL WING | 1.27 mm | DUAL | 4.4 mm | 8.7 mm | 1.6 mm | ROHM CO LTD | SOIC | LSOP, | 14 | unknown | |||||||
|
BA7760F
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 2 | 0.7 dB | LSOP | 0.008 % | 14 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 6.09 mA | 6 V | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | e3/e2 | 75 °C | -25 °C | 260 | 10 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN/TIN COPPER | GULL WING | 1.27 mm | DUAL | 4.4 mm | 8.7 mm | 1.6 mm | ROHM CO LTD | SOIC | LSOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | |||
|
BA7760F-T1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 2 | LSOP | 14 V | AUDIO AMPLIFIER | 6 V | R-PDSO-G14 | Not Qualified | e3/e2 | 260 | 10 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN/TIN COPPER | GULL WING | 1.27 mm | DUAL | 4.4 mm | 8.7 mm | 1.6 mm | ROHM CO LTD | SOIC | LSOP, | 14 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
BA7760FE1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 1 | LSOP | 14 V | AUDIO AMPLIFIER | 1 | 6 V | R-PDSO-G14 | Not Qualified | e3/e2 | 260 | 10 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN/TIN COPPER | GULL WING | 1.27 mm | DUAL | 4.4 mm | 8.7 mm | 1.7 mm | ROHM CO LTD | SOIC | LSOP, | 14 | unknown | |||||||||||||
|
BA7760F-E1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 2 | LSOP | 14 V | AUDIO AMPLIFIER | BIPOLAR | 6.1 mA | 6 V | OTHER | R-PDSO-G14 | Not Qualified | e3/e2 | 70 °C | -25 °C | 260 | 10 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN/TIN COPPER | GULL WING | 1.27 mm | DUAL | 4.4 mm | 8.7 mm | 1.6 mm | ROHM CO LTD | SOIC | LSOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | ||||||
|
BA7760
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 2 | 0.7 dB | DIP | 0.008 % | 14 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 6.09 mA | 6 V | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | e3/e2 | 75 °C | -25 °C | 260 | 10 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN/TIN COPPER | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.4 mm | 4.55 mm | ROHM CO LTD | DIP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.33.00.01 | ROHM Semiconductor | ||
|
BA7760F-E2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 2 | 0.7 dB | LSOP | 0.008 % | 14 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 6.09 mA | 6 V | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | e3/e2 | 75 °C | -25 °C | 260 | 10 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN/TIN COPPER | GULL WING | 1.27 mm | DUAL | 4.4 mm | 8.7 mm | 1.6 mm | ROHM CO LTD | SOIC | LSOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 |