Filter Your Search
1 - 1 of 1 results
|
BA7625
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 5 V | NO | AUDIO/VIDEO SWITCH | BIPOLAR | 5 | 1 | 20 mA | 5.5 V | 4.5 V | OTHER | R-PDIP-T16 | Not Qualified | e3/e2 | 70 °C | -25 °C | 260 | 10 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN/TIN COPPER | THROUGH-HOLE | 2.54 mm | DUAL | 19.4 mm | 4.55 mm | 7.62 mm | ROHM CO LTD | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.39.00.01 | ROHM Semiconductor |