Filter Your Search
1 - 5 of 5 results
|
BA6811FE2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 12 V | YES | 1 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 9 mA | 15 V | 5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3/e2 | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TIN/TIN COPPER | GULL WING | 1.27 mm | DUAL | 5 mm | 1.7 mm | 4.4 mm | ROHM CO LTD | SOIC | LSOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
BA6811FT2
ROHM Semiconductor
|
Check for Price | Obsolete | YES | 1 A | BRUSHLESS DC MOTOR CONTROLLER | 1 | 15 V | 5 V | R-PDSO-G8 | Not Qualified | 8 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 5 mm | 1.6 mm | 4.4 mm | ROHM CO LTD | SOIC | LSOP, | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
BA6811F
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 12 V | YES | 1 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 9 mA | 15 V | 4 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3/e2 | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN/TIN COPPER | GULL WING | 1.27 mm | DUAL | 5 mm | 1.71 mm | 4.4 mm | ROHM CO LTD | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
BA6811FE1
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 12 V | YES | 1 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 9 mA | 15 V | 5 V | OTHER | R-PDSO-G8 | Not Qualified | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 5 mm | 1.6 mm | 4.4 mm | ROHM CO LTD | SOIC | LSOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
BA6811FT1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | YES | 1 A | BRUSHLESS DC MOTOR CONTROLLER | 1 | 15 V | 5 V | R-PDSO-G8 | Not Qualified | e3/e2 | 260 | 10 | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TIN/TIN COPPER | GULL WING | 1.27 mm | DUAL | 5 mm | 1.7 mm | 4.4 mm | ROHM CO LTD | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 |