Filter Your Search
1 - 2 of 2 results
|
BA6428F-E2
ROHM Semiconductor
|
Check for Price | Yes | Active | 5 V | YES | BIPOLAR | 9 mA | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
BA6428F
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 5 V | YES | 700 mA | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 9 mA | 14 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3/e2 | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN/TIN COPPER | GULL WING | 1.27 mm | DUAL | 5 mm | 1.6 mm | 4.4 mm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | SOIC | SOP, SOP8,.25 | 8 |