Filter Your Search
1 - 10 of 82 results
|
BA6418N
ROHM Semiconductor
|
$1.1296 | Yes | Yes | Obsolete | 9 V | NO | 700 mA | BRUSH DC MOTOR CONTROLLER | BIPOLAR | 1 | 70 mA | 15 V | 4.5 V | COMMERCIAL | R-PSIP-T9 | Not Qualified | e3/e2 | 60 °C | -20 °C | 260 | 10 | 9 | PLASTIC/EPOXY | SIP | SIP9,.03TB | RECTANGULAR | IN-LINE | TIN/TIN COPPER | THROUGH-HOLE | 2.54 mm | SINGLE | 21.8 mm | 7.2 mm | 2.8 mm | ROHM CO LTD | SIP | SIP, SIP9,.03TB | 9 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | ||
![]() |
BA6417F-E2
ROHM Semiconductor
|
$2.0568 | Yes | Obsolete | 6 V | YES | 1 A | BRUSH DC MOTOR CONTROLLER | BIPOLAR | 1 | 50 mA | 15 V | 3.5 V | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 5 mm | 1.6 mm | 4.4 mm | ROHM CO LTD | SOIC | SOP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | ROHM Semiconductor | |||||
![]() |
BA6411FP
ROHM Semiconductor
|
Check for Price | Obsolete | 12 V | YES | 1.2 A | BRUSHLESS DC MOTOR CONTROLLER | 1 | 5 mA | 18 V | 9 V | COMMERCIAL EXTENDED | R-PDSO-G28 | Not Qualified | 75 °C | -20 °C | 28 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 800 µm | DUAL | 18.5 mm | 2.41 mm | 7.5 mm | ROHM CO LTD | SOIC | HSSOP, | 28 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
![]() |
BA6414FP-Y-DXE1
ROHM Semiconductor
|
Check for Price | Obsolete | YES | 1.2 A | BRUSHLESS DC MOTOR CONTROLLER | 1 | 20 V | 8 V | R-PDSO-G25 | Not Qualified | 25 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 800 µm | DUAL | 13.6 mm | 2.11 mm | 5.4 mm | ROHM CO LTD | SOIC | HSSOP, | 25 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
![]() |
BA6414FP-YE2
ROHM Semiconductor
|
Check for Price | Obsolete | YES | 1.2 A | BRUSHLESS DC MOTOR CONTROLLER | 1 | 20 V | 8 V | R-PDSO-G25 | Not Qualified | 25 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 800 µm | DUAL | 13.6 mm | 2.11 mm | 5.4 mm | ROHM CO LTD | SOIC | HSSOP, | 25 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
![]() |
BA6415AFSE1
ROHM Semiconductor
|
Check for Price | Obsolete | YES | 1.2 A | BRUSHLESS DC MOTOR CONTROLLER | 1 | 20 V | 8 V | R-PDSO-G24 | Not Qualified | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 800 µm | DUAL | 10 mm | 2.01 mm | 5.4 mm | ROHM CO LTD | SSOP | SSOP, | 24 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
![]() |
BA6419FT1
ROHM Semiconductor
|
Check for Price | Obsolete | YES | 700 mA | BRUSH DC MOTOR CONTROLLER | 1 | 16 V | 4.5 V | R-PDSO-G8 | Not Qualified | 8 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 5 mm | 1.6 mm | 4.4 mm | ROHM CO LTD | SOIC | LSOP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
![]() |
BA6412
ROHM Semiconductor
|
Check for Price | Obsolete | 12 V | NO | 70 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 4 mA | 28 V | 4 V | COMMERCIAL EXTENDED | R-PDIP-T8 | Not Qualified | 80 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.3 mm | 3.7 mm | 7.62 mm | ROHM CO LTD | DIP | DIP, | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
![]() |
BA6411FP-DXT2
ROHM Semiconductor
|
Check for Price | Obsolete | YES | 1.2 A | BRUSHLESS DC MOTOR CONTROLLER | 1 | 18 V | 9 V | R-PDSO-G28 | Not Qualified | 28 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 800 µm | DUAL | 18.5 mm | 2.41 mm | 7.5 mm | ROHM CO LTD | SOIC | HSSOP, | 28 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
![]() |
BA6414FP-YT2
ROHM Semiconductor
|
Check for Price | Obsolete | YES | 1.2 A | BRUSHLESS DC MOTOR CONTROLLER | 1 | 20 V | 8 V | R-PDSO-G25 | Not Qualified | 25 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 800 µm | DUAL | 13.6 mm | 2.11 mm | 5.4 mm | ROHM CO LTD | SOIC | HSSOP, | 25 | unknown | EAR99 | 8542.39.00.01 |