Filter Your Search
1 - 10 of 22 results
|
BA60BC0FP-E2
ROHM Semiconductor
|
$0.8542 | Yes | Yes | Active | 2.3 mm | ROHM CO LTD | TO-252 | TO-252, 3 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | FIXED | 500 mV | 300 mV | 18 V | 16 V | 7 V | R-PSSO-G2 | 6.5 mm | 0.035 % | 0.075 % | 1 | 1 | 2 | 125 °C | 200 mA | 6.12 V | 5.88 V | 6 V | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | NOT SPECIFIED | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 2.5 mm | YES | BIPOLAR | GULL WING | SINGLE | NOT SPECIFIED | 2 % | 5.5 mm | ||||||||||||||||||||||||||||||||||||||
|
BA60BC0T
ROHM Semiconductor
|
$0.8989 | Yes | Yes | Active | 2.54 mm | e2 | ROHM CO LTD | TO-220FP | TO-220FP, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | FIXED | 500 mV | 300 mV | 18 V | 16 V | 7 V | R-XSFM-T3 | 0.035 % | 0.075 % | 1 | 1 | 3 | 125 °C | 200 mA | 6.12 V | 5.88 V | 6 V | UNSPECIFIED | SFM | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NOT SPECIFIED | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | NO | BIPOLAR | THROUGH-HOLE | SINGLE | NOT SPECIFIED | 2 % | Tin/Copper (Sn/Cu) | ||||||||||||||||||||||||||||||||||||||||
|
BA60951CS
Bourns Inc
|
$3.4068 | Yes | Active | -40 °C | 155 °C | BOURNS INC | CHIP | compliant | Bourns | 24 V | 7 V | 13.6 mm | TR, 13 INCH | YES | 10.5 mm | AEC-Q200; IEC61558 | 5.97 mm | SURFACE MOUNT | 1 | 1 | 15 V | 2.25 W | 25 µH | SMPS TRANSFORMER | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BA60
L-com Inc
|
$7.6284 | Active | RF STRAIGHT ADAPTER | NO | NO | NO | L-COM INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BA601N
Bencent Electronics
|
Check for Price | Yes | Yes | Contact Manufacturer | -40 °C | 85 °C | SHENZEN BENCENT ELECTRONICS CO LTD | DSS | , | 2 | unknown | 8542.39.00.01 | R-XDSS-X2 | 1 | 2 | UNSPECIFIED | RECTANGULAR | SPECIAL SHAPE | NO | UNSPECIFIED | DUAL | 1 | GAS DISCHARGE TUBE SUPPRESSOR | INDUSTRIAL | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BA60BC0WT-V5
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 1.7 mm | e2 | -40 °C | 105 °C | ROHM CO LTD | TO-220FP | TO-220FP-V5, 5 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | FIXED | 500 mV | 300 mV | 18 V | 16 V | 7 V | R-PZFM-T5 | 0.035 % | 0.075 % | 1 | 1 | 5 | 150 °C | 1 A | 6.12 V | 5.88 V | 6 V | PLASTIC/EPOXY | ZIP | ZIP5,.15,.17,67TB | RECTANGULAR | FLANGE MOUNT | 260 | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | NO | BIPOLAR | THROUGH-HOLE | ZIG-ZAG | 10 | 2 % | TIN COPPER | |||||||||||||||||||||||||||||||||||||||
|
BA604
Temic Semiconductors
|
Check for Price | Transferred | SINGLE | TEMIC SEMICONDUCTORS | MINIMELF-2 | unknown | O-LELF-N2 | 2 | GLASS | ROUND | LONG FORM | Not Qualified | YES | NO LEAD | END | ISOLATED | SILICON | RECTIFIER DIODE | DO-213AA | 1 | 200 mA | 500 mW | 20 ns | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BA604GS18
Temic Semiconductors
|
Check for Price | Transferred | SINGLE | 175 °C | TEMIC SEMICONDUCTORS | unknown | O-LELF-R2 | 2 | GLASS | ROUND | LONG FORM | Not Qualified | YES | WRAP AROUND | END | ISOLATED | SILICON | RECTIFIER DIODE | 1 | 200 mA | 500 mW | 20 ns | GENERAL PURPOSE | 1.1 V | 2 A | 1 | 1 µA | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BA604GS08
Temic Semiconductors
|
Check for Price | Transferred | SINGLE | 175 °C | TEMIC SEMICONDUCTORS | unknown | O-LELF-R2 | 2 | GLASS | ROUND | LONG FORM | Not Qualified | YES | WRAP AROUND | END | ISOLATED | SILICON | RECTIFIER DIODE | 1 | 200 mA | 500 mW | 20 ns | GENERAL PURPOSE | 1.1 V | 2 A | 1 | 1 µA | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BA60-940
Facon
|
Check for Price | Obsolete | BRIDGE, 4 ELEMENTS | FACON | unknown | EAR99 | NO | BRIDGE RECTIFIER DIODE | 4 | 60 A | 1.2 V | 600 A | 1 | 100 V |