Filter Your Search
1 - 6 of 6 results
|
BA-2RB-A2
Honeywell Sensing and Control
|
$19.4471 | Yes | Yes | Active | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STAINLESS STEEL PLUNGER | 20A@480VAC | .5A@125VDC | 20 A | 480 V | 6.12 N | 1.27 mm | e3 | PANEL MOUNT | 3.66 mm | NO | Matte Tin (Sn) | SCREW | 17.45 mm | 24.13 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||
|
BA-2RB-P4
Honeywell Sensing and Control
|
$21.6544 | Yes | Yes | Active | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STAINLESS STEEL PLUNGER | 20A@480VAC | .5A@125VDC | 20 A | 480 V | 6.12 N | 1.27 mm | e3 | PANEL MOUNT | 3.66 mm | NO | Matte Tin (Sn) | SCREW | 17.45 mm | 21.59 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||
|
BA-2RB7-P4
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Obsolete | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STAINLESS STEEL PLUNGER | 20A@480VAC | .5A@125VDC | 20 A | 480 V | 6.95 N | 2.36 mm | PANEL MOUNT | 2.36 mm | NO | SOLDER | 17.45 mm | 21.46 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | Honeywell | ||||
|
BA-2RB
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Obsolete | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STAINLESS STEEL PLUNGER | 20A@480VAC | .5A@125VDC | 20 A | 480 V | 6.12 N | 1.27 mm | PANEL MOUNT | 3.66 mm | NO | SCREW | 17.45 mm | 21.34 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||||
|
BA-2RB35-A2
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Obsolete | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STAINLESS STEEL ROLLER | 15A@480VAC | .5A@125VDC | 15 A | 480 V | 3.34 N | 1.27 mm | PANEL MOUNT | 3.63 mm | NO | SCREW | 17.45 mm | 24.13 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||||
|
BA-2RB-A4
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Obsolete | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STAINLESS STEEL PLUNGER | 20A@480VAC | .5A@125VDC | 20 A | 480 V | 6.12 N | 1.27 mm | e3 | PANEL MOUNT | 3.66 mm | NO | Matte Tin (Sn) | SCREW | 17.45 mm | 24.13 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell |