Parametric results for: ba-06 under Linear Regulator ICs

Filter Your Search

1 - 10 of 57 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: ba06
Select parts from the table below to compare.
Compare
Compare
BA06CC0FP-E2
ROHM Semiconductor
$1.0273 Buy Yes Yes Active 25 V 4 V 6 V 300 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 35 V 0.1 % 0.1 % 1 6.12 V 5.88 V BIPOLAR 2 % R-PSSO-G2 Not Qualified 125 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE TR YES GULL WING 2.3 mm SINGLE 5.5 mm 6.5 mm 2.5 mm ROHM CO LTD TO-252 TO-252, 3 PIN 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo ROHM Semiconductor
BA06CC0WFP-E2
ROHM Semiconductor
$1.1389 Buy Yes Yes Active 25 V 4 V 6 V 300 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 35 V 0.1 % 0.1 % 1 6.12 V 5.88 V BIPOLAR 2 % R-PSSO-G4 Not Qualified 125 °C 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY TO-252 SMSIP5H,.37,50TB RECTANGULAR SMALL OUTLINE TR YES GULL WING 1.27 mm SINGLE 5.5 mm 6.5 mm 2.5 mm ROHM CO LTD TO-252 TO-252, 5 PIN 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo ROHM Semiconductor
BA06BC0T
ROHM Semiconductor
Check for Price Buy Yes Yes Active 16 V 7 V 6 V 300 mV 1 A NO FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 0.075 % 1 6.12 V 5.88 V 2 % R-PSFM-T3 e3/e2 Not Qualified 150 °C 260 10 3 PLASTIC/EPOXY SFM RECTANGULAR FLANGE MOUNT NO TIN/TIN COPPER THROUGH-HOLE SINGLE ROHM CO LTD SFM TO-220, 3 PIN 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
BA06CC0FP-TR
ROHM Semiconductor
Check for Price Buy Active 25 V 4 V 6 V 1 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 1 6.12 V 5.88 V BIPOLAR 2 % R-PSSO-G3 Not Qualified 150 °C 3 PLASTIC/EPOXY SOP SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE TR YES GULL WING 2.3 mm SINGLE 5.5 mm 6.5 mm 2.5 mm ROHM CO LTD TO-252 LEAD FREE, TO-252, 3 PIN 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
XC6403BA06DR-G
Torex Semiconductor LTD
Check for Price Buy Yes Active 6 V 2 V 1.8 V 300 mV 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 0.05 % 1 1.836 V 1.764 V CMOS 2 % R-PDSO-N6 1 260 10 6 PLASTIC/EPOXY HSON SOLCC6,.07,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES Nickel/Silver/Gold (Ni/Ag/Au) NO LEAD 500 µm DUAL 1.8 mm 2 mm 700 µm TOREX SEMICONDUCTOR LTD USP-6 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
XC6419BA06MR-G
Torex Semiconductor LTD
Check for Price Buy Yes Obsolete FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR e3 1 260 10 TIN TOREX SEMICONDUCTOR LTD , compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
BA06SFP
ROHM Semiconductor
Check for Price Buy Yes Obsolete 25 V 7 V 6 V 300 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 35 V 0.1 % 0.15 % 1 6.3 V 5.7 V BIPOLAR 5 % R-PSSO-G4 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY TO-252 SMSIP5H,.37,50TB RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm SINGLE 5.5 mm 6.5 mm 2.5 mm ROHM CO LTD TO-252 TO-252, SMSIP5H,.37,50TB 4 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
XC6415BA06ML
Torex Semiconductor LTD
Check for Price Buy Yes Active 6 V 3.8 V 1.8 V 150 mV 200 mA 3.3 V 150 mV 200 mA 2 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 200 mV 0.05 % 1 1.82 V 1.78 V 3.333 V 3.267 V CMOS 1.1 % R-PDSO-G6 1 260 10 6 PLASTIC/EPOXY LSSOP SOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm TOREX SEMICONDUCTOR LTD LSSOP, compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo
XC6415BA06MR
Torex Semiconductor LTD
Check for Price Buy Yes Active 6 V 3.8 V 1.8 V 150 mV 200 mA 3.3 V 150 mV 200 mA 2 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 200 mV 0.05 % 1 1.82 V 1.78 V 3.333 V 3.267 V CMOS 1.1 % R-PDSO-G6 1 260 10 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo
BA06FP
ROHM Semiconductor
Check for Price Buy Yes Obsolete 25 V 7 V 6 V 300 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 35 V 0.1 % 0.15 % 1 6.3 V 5.7 V BIPOLAR 5 % R-PSSO-G2 Not Qualified 125 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE YES GULL WING 2.3 mm SINGLE 5.5 mm 6.5 mm 2.5 mm ROHM CO LTD TO-252 TO-252, SMSIP3H,.38,90TB 4 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo