Filter Your Search
1 - 10 of 13 results
|
DSA1105BA2-075.0000
Microchip Technology Inc
|
Check for Price | Active | 75 MHz | 25 % | 15 pF | CMOS | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE | 6 ns | NO | 5 ns | 3.63 V | 2.25 V | 55/45 % | 125 °C | -40 °C | SURFACE MOUNT | 6 | YES | 5.0mm x 3.2mm x 0.85mm | MICROCHIP TECHNOLOGY INC | CDFN, COL, 6 PIN | compliant | Clock | |||||||
|
E2SBA20-7.3728M TR
Ecliptek Corporation
|
Check for Price | Yes | Active | unknown | Clock | |||||||||||||||||||||||||
|
DSA1105BA2-075.0000T
Microchip Technology Inc
|
Check for Price | Active | 75 MHz | 25 % | 15 pF | CMOS | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR | 6 ns | NO | 5 ns | 3.63 V | 2.25 V | 55/45 % | 125 °C | -40 °C | SURFACE MOUNT | 6 | YES | 5.0mm x 3.2mm x 0.85mm | MICROCHIP TECHNOLOGY INC | CDFN, COL, 6 PIN | compliant | Clock | |||||||
|
531BA207M000DG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 207 MHz | 50 % | 3.3 V | LVDS | TRAY | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | ROHS COMPLIANT, SMD, 6 PIN | unknown | Clock | |||
|
530BA207M000DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 207 MHz | 50 % | 3.3 V | LVDS | TAPE AND REEL | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | ROHS COMPLIANT, SMD, 6 PIN | unknown | Clock | |||
|
DSA1125BA2-075.0000T
Microchip Technology Inc
|
Check for Price | Active | 75 MHz | 25 % | 15 pF | CMOS | AEC-Q100; ENABLE/DISABLE FUNCTION; TR | 6 ns | NO | 5 ns | 3.63 V | 2.25 V | 55/45 % | 125 °C | -40 °C | SURFACE MOUNT | 6 | YES | 5.0mm x 3.2mm x 0.85mm | MICROCHIP TECHNOLOGY INC | CDFN, COL, 6 PIN | compliant | Clock | |||||||
|
DSA1125BA2-075.0000
Microchip Technology Inc
|
Check for Price | Active | 75 MHz | 25 % | 15 pF | CMOS | AEC-Q100; ENABLE/DISABLE FUNCTION; TUBE | 6 ns | NO | 5 ns | 3.63 V | 2.25 V | 55/45 % | 125 °C | -40 °C | SURFACE MOUNT | 6 | YES | 5.0mm x 3.2mm x 0.85mm | MICROCHIP TECHNOLOGY INC | CDFN, COL, 6 PIN | compliant | Clock | |||||||
|
531BA207M000DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 207 MHz | 50 % | 3.3 V | LVDS | TAPE AND REEL | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | ROHS COMPLIANT, SMD, 6 PIN | unknown | Clock | |||
|
DSA1121BA2-075.0000T
Microchip Technology Inc
|
Check for Price | Active | 75 MHz | 25 % | 15 pF | CMOS | AEC-Q100; ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.63 V | 2.25 V | 55/45 % | 125 °C | -40 °C | SURFACE MOUNT | 6 | YES | 5.0mm x 3.2mm x 0.85mm | MICROCHIP TECHNOLOGY INC | CDFN, COL, 6 PIN | compliant | Clock | |||||||
|
DSA1121BA2-075.0000
Microchip Technology Inc
|
Check for Price | Active | 75 MHz | 25 % | 15 pF | CMOS | AEC-Q100; ENABLE/DISABLE FUNCTION; TUBE | 2 ns | NO | 2 ns | 3.63 V | 2.25 V | 55/45 % | 125 °C | -40 °C | SURFACE MOUNT | 6 | YES | 5.0mm x 3.2mm x 0.85mm | MICROCHIP TECHNOLOGY INC | CDFN, COL, 6 PIN | compliant | Clock |