Filter Your Search
1 - 3 of 3 results
|
B85321A2945A101
TDK Epcos
|
Check for Price | Yes | Yes | Active | 250 V | 100 A | PANEL MOUNT | 1 GHz | 10 kHz | AC FEED THROUGH CAPACITOR | 1.65 kV | 100 dB | 25 dB | 50/60Hz Hz | 85 °C | -40 °C | 2 | 55 mm | 100 mm | EPCOS AG | compliant | TDK | |||||||
|
B85321-A2945-A101
TDK Epcos
|
Check for Price | Yes | Yes | Active | 250 V | 100 A | PANEL MOUNT | 100 MHz | 100 kHz | SINGLE PHASE EMI FILTER | B85321 | PI-TYPE CIRCUIT | 1.65 kV | 100 dB | 40 dB | 50 Hz | EN | NOT SPECIFIED | EPCOS AG | compliant | METAL PACKAGE-2 | ||||||||
|
B85321A2945A101
TDK Corporation
|
Check for Price | Yes | Active | 250 V | 100 A | PANEL MOUNT | 1 GHz | 10 kHz | AC FEED THROUGH CAPACITOR | 1.65 kV | 100 dB | 25 dB | 50/60Hz Hz | 85 °C | -40 °C | 2 | 55 mm | 100 mm | TDK CORP | compliant | TDK | METAL PACKAGE-2 |