Parametric results for: b84312c under Telecom Filters

Filter Your Search

1 - 10 of 156 results

|
-
-
-
Manufacturer Part Number: b84312c
Select parts from the table below to compare.
Compare
Compare
B84312-C50-B1
TDK Epcos
Check for Price Yes Yes Active 250 V 100 mA PANEL MOUNT SINGLE PHASE EMI FILTER 56 mm 262 mm EPCOS AG compliant
B84312C0040H001
TDK Corporation
Check for Price Yes Active 100 V 100 mA PANEL MOUNT SINGLE PHASE EMI FILTER 40 °C -25 °C 160 mm 370 mm 84 mm TDK CORP compliant
B84312C0060B01
TDK Epcos
Check for Price Yes Yes Active 100 V 100 mA PANEL MOUNT SINGLE PHASE EMI FILTER 40 °C -25 °C 56 mm 262 mm EPCOS AG compliant
B84312C0050H101
TDK Epcos
Check for Price Yes Yes Active 100 V 100 mA PANEL MOUNT SINGLE PHASE EMI FILTER 40 °C -25 °C 160 mm 370 mm 84 mm EPCOS AG compliant
B84312C0090B004
TDK Corporation
Check for Price Yes Active 100 V 100 mA PANEL MOUNT SINGLE PHASE EMI FILTER 40 °C -25 °C 56 mm 262 mm 25 mm TDK CORP compliant
B84312C0050H021
TDK Corporation
Check for Price Yes Active 100 V 2 A PANEL MOUNT SINGLE PHASE EMI FILTER 40 °C -25 °C 160 mm 370 mm 84 mm TDK CORP compliant
B84312C0100H03
TDK Corporation
Check for Price Yes Active 100 V 1 A PANEL MOUNT SINGLE PHASE EMI FILTER 40 °C -25 °C 160 mm 370 mm TDK CORP compliant
B84312C0050B11
TDK Epcos
Check for Price Yes Yes Active 100 V 100 mA PANEL MOUNT SINGLE PHASE EMI FILTER 40 °C -25 °C 56 mm 262 mm EPCOS AG compliant
B84312-C90-B4
TDK Corporation
Check for Price Yes Active 250 V 100 mA PANEL MOUNT SINGLE PHASE EMI FILTER 56 mm 262 mm TDK CORP compliant
B84312C0030H13
TDK Corporation
Check for Price Yes Active 100 V 1 A PANEL MOUNT SINGLE PHASE EMI FILTER 40 °C -25 °C 160 mm 370 mm TDK CORP compliant