Filter Your Search
1 - 2 of 2 results
|
B84143-B320-S20
TDK Corporation
|
Check for Price | Yes | Active | 530 V | 320 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.69 kV | 20 mA | 50/60Hz Hz | UL; CUL | 116 mm | 300 mm | 210 mm | TDK CORP | METAL PACKAGE | compliant | |||
|
B84143-B320-S20
TDK Epcos
|
Check for Price | Yes | Yes | Active | 530 V | 320 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.69 kV | 20 mA | 50/60Hz Hz | UL; CUL | 116 mm | 300 mm | 210 mm | EPCOS AG | compliant |