Filter Your Search
1 - 2 of 2 results
|
B84131-M3-A116
TDK Corporation
|
Check for Price | Yes | Active | 250 V | 16 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.7 kV | 3.5 mA | 50/60Hz Hz | UL; CSA; VDE | 50 mm | 149 mm | 104 mm | TDK CORP | METAL PACKAGE | not_compliant | |||
|
B84131-M3-A116
TDK Epcos
|
Check for Price | Yes | Yes | Active | 250 V | 16 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.7 kV | 3.5 mA | 50/60Hz Hz | UL; CSA; VDE | 50 mm | 149 mm | 104 mm | EPCOS AG | compliant |