Filter Your Search
1 - 10 of 29 results
|
B82801A0824A100
TDK Epcos
|
$3.0933 | Yes | Yes | Obsolete | 1:100 | 8.7 Ω | 820 µH | 1 MHz | 50 kHz | CURRENT SENSE TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 28.8 V-us | 7 A | WOUND PRIMARY | 125 °C | -40 °C | SURFACE MOUNT | TR, BLISTER, 7 INCH | YES | 3.5 mm | 4.7 mm | 3.5 mm | EPCOS AG | ROHS COMPLIANT | compliant | EAR99 | TDK | |||
|
B82801A1135A125
TDK Corporation
|
Check for Price | Yes | Active | 1:125 | 15 Ω | 1.28 mH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | 36 V-us | 7 A | WOUND PRIMARY | 125 °C | -40 °C | SURFACE MOUNT | TR, BLISTER, 7 INCH | YES | 3.5 mm | 4.85 mm | 4.5 mm | TDK CORP | CHIP | unknown | TDK | ||||||
|
B82801A0824A100
TDK Corporation
|
Check for Price | Yes | Obsolete | 1:100 | 8.7 Ω | 820 µH | 1 MHz | 50 kHz | CURRENT SENSE TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 28.8 V-us | 7 A | WOUND PRIMARY | 125 °C | -40 °C | SURFACE MOUNT | TR, BLISTER, 7 INCH | YES | 3.5 mm | 4.7 mm | 3.5 mm | TDK CORP | CHIP | compliant | EAR99 | TDK | ||||
|
B82801A0135A125
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 1:125 | 13 Ω | 1.28 mH | 1 MHz | 50 kHz | CURRENT SENSE TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 36 V-us | 7 A | WOUND PRIMARY | 125 °C | -40 °C | SURFACE MOUNT | TR, BLISTER, 7 INCH | YES | 3.5 mm | 4.7 mm | 3.5 mm | EPCOS AG | ROHS COMPLIANT | compliant | EAR99 | TDK | |||
|
B82801A0214A050
TDK Corporation
|
Check for Price | Yes | Obsolete | 1:50 | 2.2 Ω | 205 µH | 1 MHz | 50 kHz | CURRENT SENSE TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 14.4 V-us | 7 A | WOUND PRIMARY | 125 °C | -40 °C | SURFACE MOUNT | TR, BLISTER, 7 INCH | YES | 3.5 mm | 4.7 mm | 3.5 mm | TDK CORP | CHIP | compliant | EAR99 | TDK | ||||
|
B82801A1185A150
TDK Corporation
|
Check for Price | Yes | Active | 1:150 | 22.7 Ω | 1.84 mH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | 43.2 V-us | 7 A | WOUND PRIMARY | 125 °C | -40 °C | SURFACE MOUNT | TR, BLISTER, 7 INCH | YES | 3.5 mm | 4.85 mm | 4.5 mm | TDK CORP | CHIP | unknown | TDK | ||||||
|
B82801A1824A100
TDK Corporation
|
Check for Price | Yes | Active | 1:100 | 9 Ω | 820 µH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | 28.8 V-us | 7 A | WOUND PRIMARY | AEC-Q200; IEC | 125 °C | -40 °C | SURFACE MOUNT | TR, BLISTER, 7 INCH | YES | 3.3 mm | 4.6 mm | 4.4 mm | TDK CORP | CHIP | unknown | TDK | |||||
|
B82801A0404A070
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 1:70 | 4.6 Ω | 400 µH | 1 MHz | 50 kHz | CURRENT SENSE TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 20 V-us | 7 A | WOUND PRIMARY | 125 °C | -40 °C | SURFACE MOUNT | TR, BLISTER, 7 INCH | YES | 3.5 mm | 4.7 mm | 3.5 mm | EPCOS AG | ROHS COMPLIANT | compliant | EAR99 | TDK | |||
|
B82801A0134A040
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 1:40 | 1.3 Ω | 132 µH | 1 MHz | 50 kHz | CURRENT SENSE TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 11.5 V-us | 7 A | WOUND PRIMARY | 125 °C | -40 °C | SURFACE MOUNT | TR, BLISTER, 7 INCH | YES | 3.5 mm | 4.7 mm | 3.5 mm | EPCOS AG | ROHS COMPLIANT | compliant | EAR99 | TDK | |||
|
B82801A0743A030
TDK Corporation
|
Check for Price | Yes | Obsolete | 1:30 | 800 mΩ | 74 µH | 1 MHz | 50 kHz | CURRENT SENSE TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 8.6 V-us | 7 A | WOUND PRIMARY | 125 °C | -40 °C | SURFACE MOUNT | TR, BLISTER, 7 INCH | YES | 3.5 mm | 4.7 mm | 3.5 mm | TDK CORP | CHIP | compliant | EAR99 | TDK |