Filter Your Search
1 - 3 of 3 results
|
B82790C0225N265
TDK Epcos
|
$1.9449 | Yes | Yes | Active | 80 V | 400 mA | 400 mΩ | 50 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 2.2 mH | 2 | UL; IEC | e3 | 4 | TAPE AND REEL | MATTE TIN OVER NICKEL | 4.9 mm | 7.1 mm | 6 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
B82790C0225N265
TDK Corporation
|
Check for Price | Yes | Active | 80 V | 400 mA | 400 mΩ | 50 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 2.2 mH | 2 | UL; IEC | e3 | 4 | TAPE AND REEL | MATTE TIN OVER NICKEL | 4.9 mm | 7.1 mm | 6 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | ROHS COMPLIANT, SMD, 4 PIN | ||||
|
B82790-C0225-N265
TDK Epcos
|
Check for Price | Yes | Yes | Active | 80 V | 400 mA | 400 mΩ | 50 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 2.2 mH | 2 | UL; IEC | e3 | TAPE AND REEL | MATTE TIN | 5.2 mm | 7.1 mm | L7.1XB6.0XH5.2 (mm)/L0.28XB0.236XH0.205 (inch) | EPCOS AG | compliant |