Filter Your Search
1 - 10 of 60 results
|
B82789S0223N002
TDK Epcos
|
$0.6134 | Yes | Yes | Active | 80 V | 250 mA | 580 mΩ | 50 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 22 µH | 2 | e2 | 125 °C | -55 °C | 4 | TAPE AND REEL | TIN SILVER OVER NICKEL | 3 mm | 4.5 mm | 3.2 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
B82789C0223H002
TDK Epcos
|
$0.7918 | Yes | Yes | Active | 80 V | 250 mA | 580 mΩ | 50 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 22 µH | 2 | IEC | e2 | 150 °C | -55 °C | 4 | TAPE AND REEL | TIN SILVER OVER NICKEL | 3 mm | 4.5 mm | 3.2 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82789C0104N002
TDK Epcos
|
$0.8275 | Yes | Yes | Active | 80 V | 150 mA | 1.5 Ω | 50 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 100 µH | 2 | e3 | 125 °C | -55 °C | 4 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 3 mm | 4.5 mm | 3.2 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
B82789C0113N002
TDK Epcos
|
$0.8485 | Yes | Yes | Active | 80 V | 300 mA | 250 mΩ | 50 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 11 µH | 2 | e3 | 125 °C | -55 °C | 4 | TAPE AND REEL | MATTE TIN OVER NICKEL | 3 mm | 4.5 mm | 3.2 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
B82789C0104H002
TDK Epcos
|
$0.8911 | Yes | Yes | Active | 80 V | 150 mA | 1.5 Ω | 50 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | AEC-Q200 | 100 µH | 2 | IEC | e3 | 150 °C | -55 °C | 4 | TAPE AND REEL | TIN | 3 mm | 4.5 mm | 3.2 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82789C0513H002
TDK Epcos
|
$0.8935 | Yes | Yes | Active | 80 V | 250 mA | 550 mΩ | 50 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 51 µH | 2 | IEC | e2 | 150 °C | -55 °C | 4 | TAPE AND REEL | TIN SILVER OVER NICKEL | 3 mm | 4.5 mm | 3.2 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82789C0513N002
TDK Epcos
|
$0.8951 | Yes | Yes | Active | 80 V | 250 mA | 550 mΩ | 50 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 51 µH | 2 | e2 | 125 °C | -55 °C | 4 | TAPE AND REEL | TIN SILVER OVER NICKEL | 3 mm | 4.5 mm | 3.2 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
B82789C0223N002
TDK Epcos
|
$1.0138 | Yes | Yes | Active | 80 V | 250 mA | 580 mΩ | 50 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 22 µH | 2 | e3 | 125 °C | -55 °C | 4 | TAPE AND REEL | MATTE TIN OVER NICKEL | 3 mm | 4.5 mm | 3.2 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
B82789C0513N001
TDK Epcos
|
$1.2900 | Yes | Yes | Active | 80 V | 250 mA | 550 mΩ | 50 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 51 µH | 2 | e4 | 125 °C | -55 °C | 4 | TAPE AND REEL | GOLD OVER NICKEL | 3 mm | 4.5 mm | 3.2 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
B82789C0113H002
TDK Epcos
|
$1.3278 | Yes | Yes | Active | 80 V | 300 mA | 250 mΩ | 50 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 11 µH | 2 | IEC | e2 | 150 °C | -55 °C | 4 | TAPE AND REEL | TIN SILVER OVER NICKEL | 3 mm | 4.5 mm | 3.2 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK |