Filter Your Search
1 - 10 of 93 results
|
B82725A2402N001
TDK Epcos
|
$1.0000 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 mH | 80 mΩ | 30 % | NO | 10 kHz | 4 A | Ferrite | POWER INDUCTOR | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 mA | e3 | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | TIN | DUAL IN-LINE | FLAT | 4 mm | 25 mm | 44 mm | 42.4 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82725A2402N020
TDK Epcos
|
$1.0000 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 14 mH | 80 mΩ | 30 % | NO | 10 kHz | 4 A | Ferrite | POWER INDUCTOR | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 mA | e3 | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | FLAT | 4 mm | 25 mm | 44 mm | 42.4 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82725J2602N020
TDK Epcos
|
$3.2179 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.9 mH | 30 mΩ | 30 % | NO | 10 kHz | 6 A | Ferrite | POWER INDUCTOR | 2 | NO | e3 | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | TIN | DUAL IN-LINE | WIRE | 1 mm | 3 mm | 40 mm | 40.4 mm | 21.5 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82725A2103N001
TDK Epcos
|
$4.2409 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 mH | 14 mΩ | 30 % | NO | 10 kHz | 10 A | Ferrite | POWER INDUCTOR | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 mA | e3 | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | TIN | DUAL IN-LINE | FLAT | 4 mm | 25 mm | 44 mm | 42.4 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82725J2103N022
TDK Epcos
|
$4.3313 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 mH | 13 mΩ | 30 % | NO | 10 kHz | 10 A | Ferrite | POWER INDUCTOR | 2 | NO | e3 | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | TIN | DUAL IN-LINE | WIRE | 1 mm | 3 mm | 40 mm | 40.4 mm | 21.5 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82725A2602N001
TDK Epcos
|
$4.3573 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.9 mH | 40 mΩ | 30 % | NO | 10 kHz | 6 A | Ferrite | POWER INDUCTOR | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 mA | e3 | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | TIN | DUAL IN-LINE | FLAT | 4 mm | 25 mm | 44 mm | 42.4 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82725A2802N001
TDK Epcos
|
$4.7579 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.7 mH | 22 mΩ | 30 % | NO | 10 kHz | 8 A | Ferrite | POWER INDUCTOR | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 mA | e3 | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | TIN | DUAL IN-LINE | FLAT | 4 mm | 25 mm | 44 mm | 42.4 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82725S2602N002
TDK Epcos
|
$5.5127 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.9 mH | 24 mΩ | 30 % | NO | 10 kHz | 6 A | Ferrite | POWER INDUCTOR | 1 | NO | INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | e3 | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | TIN | DUAL IN-LINE | WIRE | 1 mm | 3.5 mm | 37 mm | 40.4 mm | 20.5 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82725J2402N020
TDK Epcos
|
$6.2220 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 mH | 75 mΩ | 30 % | NO | 10 kHz | 4 A | Ferrite | POWER INDUCTOR | 2 | NO | e3 | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | TIN | DUAL IN-LINE | WIRE | 1 mm | 3 mm | 40 mm | 40.4 mm | 21.5 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82725S2602N041
TDK Epcos
|
$7.1276 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 7.8 mH | 24 mΩ | 30 % | NO | 10 kHz | 6 A | Ferrite | POWER INDUCTOR | 1 | NO | INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | e3 | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | TIN | DUAL IN-LINE | WIRE | 1 mm | 3.5 mm | 37 mm | 40.4 mm | 20.5 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK |