Filter Your Search
1 - 1 of 1 results
|
B82724J2502U040
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.3 mH | 36 mΩ | 30 % | NO | 10 kHz | 5 A | Ferrite | POWER INDUCTOR | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 mA | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | DUAL IN-LINE | WIRE | 4 mm | 33.2 mm | 31.3 mm | 18.5 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK |