Filter Your Search
1 - 2 of 2 results
|
B82724J2502N001
TDK Epcos
|
$1.9499 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.5 mH | 38 mΩ | 30 % | NO | 10 kHz | 5 A | Ferrite | POWER INDUCTOR | 2 | NO | e3 | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | TIN | DUAL IN-LINE | WIRE | 700 µm | 4 mm | 33.2 mm | 31.3 mm | 18.5 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82724J2502N001
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.5 mH | 38 mΩ | 30 % | NO | 10 kHz | 5 A | Ferrite | POWER INDUCTOR | 2 | NO | e3 | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | TIN | DUAL IN-LINE | WIRE | 700 µm | 4 mm | 33.2 mm | 31.3 mm | 18.5 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | RADIAL LEADED, ROHS COMPLIANT |