Parametric results for: b82498f3330j under Fixed Inductors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: b82498f3330j
Select parts from the table below to compare.
Compare
Compare
B82498F3330J001
TDK Epcos
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 33 nH 110 mΩ 5 % YES 250 MHz 600 mA 2.2 GHz Ceramic 65 0805 RF INDUCTOR 1 NO Q FACTOR IS MEASURED AT: 500MHZ e4 AEC-Q200 125 °C -55 °C Rectangular 2 SMT TR, Blister, 7 Inch RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED ONE SURFACE 1.4 mm 2.3 mm 1.7 mm EPCOS AG 0805 compliant EAR99 8504.50.80.00 TDK
B82498F3330J001
TDK Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 33 nH 110 mΩ 5 % YES 250 MHz 600 mA 2.2 GHz Ceramic 65 0805 RF INDUCTOR 1 NO Q FACTOR IS MEASURED AT: 500MHZ e4 AEC-Q200 125 °C -55 °C Rectangular 2 SMT TR, Blister, 7 Inch RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED ONE SURFACE 1.4 mm 2.3 mm 1.7 mm TDK CORP CHIP compliant EAR99 8504.50.80.00 TDK
B82498F3330J000
TDK Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 33 nH 110 mΩ 5 % YES 250 MHz 600 mA 2.2 GHz Ceramic 65 0805 RF INDUCTOR 1 NO Q FACTOR IS MEASURED AT: 500MHZ e4 125 °C -55 °C Rectangular 2 SMT TR, Blister, 7 Inch RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED ONE SURFACE 1.4 mm 2.3 mm 1.7 mm TDK CORP CHIP compliant EAR99 8504.50.80.00 TDK
B82498F3330J000
TDK Epcos
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 33 nH 110 mΩ 5 % YES 250 MHz 600 mA 2.2 GHz Ceramic 65 0805 RF INDUCTOR 1 NO Q FACTOR IS MEASURED AT: 500MHZ e4 125 °C -55 °C Rectangular 2 SMT TR, Blister, 7 Inch RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED ONE SURFACE 1.4 mm 2.3 mm 1.7 mm EPCOS AG 0805 compliant EAR99 8504.50.80.00 TDK