Filter Your Search
1 - 10 of 18 results
|
B82498B1182J000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.8 µH | 850 mΩ | 5 % | YES | 7.96 MHz | 190 mA | 250 MHz | FERRITE | 20 | 0906 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -55 °C | Welded | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | Silver/Palladium/Platinum (Ag/Pd/Pt) | DUAL ENDED | WRAPAROUND | 1.45 mm | 2.2 mm | 1.4 mm | EPCOS AG | 0906 | compliant | EAR99 | 8504.50.80.00 | ||
|
B82498-B1182-G8
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.8 µH | 850 mΩ | 2 % | YES | 7.96 MHz | 190 mA | 250 MHz | FERRITE | 20 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Silver/Palladium/Platinum (Ag/Pd/Pt) | DUAL ENDED | WRAPAROUND | TDK CORP | CHIP, 0805 | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
B82498-B1182-J8
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.8 µH | 850 mΩ | 5 % | YES | 7.96 MHz | 190 mA | 250 MHz | FERRITE | 20 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Silver/Palladium/Platinum (Ag/Pd/Pt) | DUAL ENDED | WRAPAROUND | TDK CORP | CHIP, 0805 | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
B82498-B1182-J
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.8 µH | 850 mΩ | 5 % | YES | 7.96 MHz | 190 mA | 250 MHz | FERRITE | 20 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Silver/Palladium/Platinum (Ag/Pd/Pt) | DUAL ENDED | WRAPAROUND | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
B82498B1182K000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.8 µH | 850 mΩ | 10 % | YES | 7.96 MHz | 190 mA | 250 MHz | FERRITE | 20 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Silver/Palladium/Platinum (Ag/Pd/Pt) | DUAL ENDED | WRAPAROUND | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
B82498-B1182-J8
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.8 µH | 850 mΩ | 5 % | YES | 7.96 MHz | 190 mA | 250 MHz | FERRITE | 20 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Silver/Palladium/Platinum (Ag/Pd/Pt) | DUAL ENDED | WRAPAROUND | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
B82498B1182G000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.8 µH | 850 mΩ | 2 % | YES | 7.96 MHz | 190 mA | 250 MHz | FERRITE | 20 | 0906 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -55 °C | Welded | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | Silver/Palladium/Platinum (Ag/Pd/Pt) | DUAL ENDED | WRAPAROUND | 1.45 mm | 2.2 mm | 1.4 mm | EPCOS AG | 0906 | compliant | EAR99 | 8504.50.80.00 | ||
|
B82498-B1182-K8
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.8 µH | 850 mΩ | 10 % | YES | 7.96 MHz | 190 mA | 250 MHz | FERRITE | 20 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Silver/Palladium/Platinum (Ag/Pd/Pt) | DUAL ENDED | WRAPAROUND | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
B82498B1182G000
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.8 µH | 850 mΩ | 2 % | YES | 7.96 MHz | 190 mA | 250 MHz | FERRITE | 20 | 0906 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -55 °C | Welded | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | Silver/Palladium/Platinum (Ag/Pd/Pt) | DUAL ENDED | WRAPAROUND | 1.45 mm | 2.2 mm | 1.4 mm | TDK CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | |||
|
B82498-B1182-G8
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.8 µH | 850 mΩ | 2 % | YES | 7.96 MHz | 190 mA | 250 MHz | FERRITE | 20 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Silver/Palladium/Platinum (Ag/Pd/Pt) | DUAL ENDED | WRAPAROUND | EPCOS AG | compliant | EAR99 | 8504.50.80.00 |