Filter Your Search
1 - 6 of 6 results
|
B82496-A3390-J
TDK Epcos
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 39 nH | 800 mΩ | 5 % | YES | 100 MHz | 300 mA | 1.8 GHz | CERAMIC | 11 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | ||
|
B82496A3390J000
TDK Epcos
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 39 nH | 800 mΩ | 5 % | YES | 100 MHz | 300 mA | 1.8 GHz | CERAMIC | 11 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | EPCOS AG | unknown | EAR99 | 8504.50.80.00 | ||
|
B82496-A3390-J20
TDK Epcos
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 39 nH | 800 mΩ | 5 % | YES | 100 MHz | 300 mA | 1.8 GHz | CERAMIC | 11 | RF INDUCTOR | 1 | NO | e3 | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | EPCOS AG | unknown | EAR99 | 8504.50.80.00 | ||||
|
B82496-A3390-G20
TDK Epcos
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 39 nH | 800 mΩ | 2 % | YES | 100 MHz | 300 mA | 1.8 GHz | CERAMIC | 11 | RF INDUCTOR | 1 | NO | e3 | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | EPCOS AG | unknown | EAR99 | 8504.50.80.00 | ||||
|
B82496-A3390-G
TDK Epcos
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 39 nH | 800 mΩ | 2 % | YES | 100 MHz | 300 mA | 1.8 GHz | CERAMIC | 11 | RF INDUCTOR | 1 | NO | e3 | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | EPCOS AG | unknown | EAR99 | 8504.50.80.00 | ||||
|
B82496-A3390-J020
TDK Epcos
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 39 nH | 800 mΩ | 5 % | YES | 100 MHz | 300 mA | 1.8 GHz | CERAMIC | 11 | FILTER CHOKE | 1 | NO | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | EPCOS AG | compliant | EAR99 | 8504.50.80.00 |