Filter Your Search
1 - 3 of 3 results
|
B82494A1472K000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 1.55 Ω | 10 % | YES | 7.96 MHz | 125 mA | 55 MHz | FERRITE | 25 | 1008 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96 MHZ | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | EPCOS AG | 1008 | compliant | EAR99 | 8504.50.80.00 | |||||||
|
B82494-A1472-K
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 1.55 Ω | 10 % | YES | 7.96 MHz | 125 mA | 55 MHz | FERRITE | 25 | 1008 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96 MHZ | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | EPCOS AG | 1008 | compliant | EAR99 | 8504.50.80.00 | |||||||
|
B82494-A1472-M
TDK Epcos
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 20 % | Ferrite | 1008 | e3 | 85 °C | -55 °C | Chip | SMT | Matte Tin (Sn) | 1.6 mm | 2.5 mm | 2 mm | EPCOS AG | 1008 | unknown | EAR99 | 8504.50.80.00 |