Filter Your Search
1 - 4 of 4 results
|
B82478A1103M000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 60 mΩ | 20 % | YES | 10 kHz | 3.5 A | FERRITE | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | ||
|
B82478-A1103-M
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 60 mΩ | 20 % | YES | 10 kHz | 3.5 A | FERRITE | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | TDK CORP | compliant | EAR99 | 8504.50.80.00 | |||
|
B82478A1103M000
TDK Corporation
|
Check for Price | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 10 µH | 60 mΩ | 20 % | YES | 10 kHz | 3.5 A | FERRITE | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | TDK CORP | compliant | EAR99 | 8504.50.80.00 | |||
|
B82478-A1103-M
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 60 mΩ | 20 % | YES | 10 kHz | 3.5 A | FERRITE | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | EPCOS AG | compliant | EAR99 | 8504.50.80.00 |