Parametric results for: b82477-g4224-m under Fixed Inductors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: b82477g4224m
Select parts from the table below to compare.
Compare
Compare
B82477-G4224-M
TDK Epcos
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 220 µH 380 mΩ 20 % YES 100 kHz 1.16 A FERRITE 5050 POWER INDUCTOR 1 YES e3 125 °C -55 °C Rectangular 2 SMT TR, Blister, 13 Inch RECTANGULAR PACKAGE TIN DUAL ENDED WRAPAROUND 8 mm 12.8 mm 12.8 mm EPCOS AG 5050 compliant EAR99 8504.50.80.00
B82477G4224M000
TDK Epcos
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 220 µH 380 mΩ 20 % YES 100 kHz 1.16 A Ferrite 5050 POWER INDUCTOR 1 YES e3 125 °C -55 °C Rectangular 2 SMT TR, Blister, 13 Inch RECTANGULAR PACKAGE TIN DUAL ENDED ONE SURFACE 8 mm 12.8 mm 12.8 mm EPCOS AG 5050 compliant EAR99 8504.50.80.00 TDK
B82477G4224M000
TDK Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 220 µH 380 mΩ 20 % YES 100 kHz 1.16 A Ferrite 5050 POWER INDUCTOR 1 YES e3 125 °C -55 °C Rectangular 2 SMT TR, Blister, 13 Inch RECTANGULAR PACKAGE TIN DUAL ENDED ONE SURFACE 8 mm 12.8 mm 12.8 mm TDK CORP CHIP compliant EAR99 8504.50.80.00 TDK
B82477-G4224-M
TDK Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 220 µH 380 mΩ 20 % YES 100 kHz 1.16 A FERRITE 5050 POWER INDUCTOR 1 YES e3 125 °C -55 °C Rectangular 2 SMT TR, Blister, 13 Inch RECTANGULAR PACKAGE TIN DUAL ENDED WRAPAROUND 8 mm 12.8 mm 12.8 mm TDK CORP compliant EAR99 8504.50.80.00