Filter Your Search
1 - 2 of 2 results
|
B82472P6682M000
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 42 mΩ | 20 % | YES | 100 kHz | 2.15 A | FERRITE | 2929 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Magnetically Shielded | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4.5 mm | 7.3 mm | 7.3 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||
|
B82472P6682M000
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 42 mΩ | 20 % | YES | 100 kHz | 2.15 A | FERRITE | 2929 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Magnetically Shielded | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4.5 mm | 7.3 mm | 7.3 mm | EPCOS AG | 2929 | compliant | EAR99 | 8504.50.80.00 | TDK |