Parametric results for: b82472g4683m000 under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: b82472g4683m000
Select parts from the table below to compare.
Compare
Compare
B82472G4683M000
TDK Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 68 µH 460 mΩ 20 % YES 100 kHz 690 mA Ferrite 2929 POWER INDUCTOR 1 YES e3 125 °C -55 °C Rectangular 2 SMT TR, Blister, 13 Inch RECTANGULAR PACKAGE TIN DUAL ENDED ONE SURFACE 3.5 mm 7.3 mm 7.3 mm TDK CORP CHIP compliant EAR99 8504.50.80.00
B82472G4683M000
TDK Epcos
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 68 µH 460 mΩ 20 % YES 100 kHz 690 mA Ferrite 2929 POWER INDUCTOR 1 YES e3 125 °C -55 °C Rectangular 2 SMT TR, Blister, 13 Inch RECTANGULAR PACKAGE TIN DUAL ENDED ONE SURFACE 3.5 mm 7.3 mm 7.3 mm EPCOS AG 2929 compliant EAR99 8504.50.80.00 TDK