Filter Your Search
1 - 10 of 214 results
|
B82472G6104M000
TDK Epcos
|
$0.5308 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 390 mΩ | 20 % | YES | 100 kHz | 670 mA | Ferrite | 2929 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | ONE SURFACE | 4.5 mm | 7.3 mm | 7.3 mm | EPCOS AG | 2929 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82472G6222M000
TDK Epcos
|
$0.5373 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 20 mΩ | 20 % | YES | 100 kHz | 3 A | Ferrite | 2929 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | ONE SURFACE | 4.5 mm | 7.3 mm | 7.3 mm | EPCOS AG | 2929 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82472G4474M000
TDK Epcos
|
$0.5996 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 2.7 Ω | 20 % | YES | 100 kHz | 260 mA | Ferrite | 2929 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | ONE SURFACE | 3.5 mm | 7.3 mm | 7.3 mm | EPCOS AG | 2929 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82472G4473M000
TDK Epcos
|
$0.6564 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 300 mΩ | 20 % | YES | 100 kHz | 860 mA | Ferrite | 2929 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | ONE SURFACE | 3.5 mm | 7.3 mm | 7.3 mm | EPCOS AG | 2929 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82472G6472M000
TDK Epcos
|
$0.7321 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 30 mΩ | 20 % | YES | 100 kHz | 2.5 A | Ferrite | 2929 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | ONE SURFACE | 4.5 mm | 7.3 mm | 7.3 mm | EPCOS AG | 2929 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82472G6223M000
TDK Epcos
|
$0.7321 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 91 mΩ | 20 % | YES | 100 kHz | 1.45 A | Ferrite | 2929 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | ONE SURFACE | 4.5 mm | 7.3 mm | 7.3 mm | EPCOS AG | 2929 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82472G6473M000
TDK Epcos
|
$0.7321 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 200 mΩ | 20 % | YES | 100 kHz | 1 A | Ferrite | 2929 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | ONE SURFACE | 4.5 mm | 7.3 mm | 7.3 mm | EPCOS AG | 2929 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82472G6333M000
TDK Epcos
|
$0.7321 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 150 mΩ | 20 % | YES | 100 kHz | 1.15 A | Ferrite | 2929 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | ONE SURFACE | 4.5 mm | 7.3 mm | 7.3 mm | EPCOS AG | 2929 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82472G6683M000
TDK Epcos
|
$0.7321 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 260 mΩ | 20 % | YES | 100 kHz | 820 mA | Ferrite | 2929 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | ONE SURFACE | 4.5 mm | 7.3 mm | 7.3 mm | EPCOS AG | 2929 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82472G6154M000
TDK Epcos
|
$0.7321 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 580 mΩ | 20 % | YES | 100 kHz | 530 mA | Ferrite | 2929 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | ONE SURFACE | 4.5 mm | 7.3 mm | 7.3 mm | EPCOS AG | 2929 | compliant | EAR99 | 8504.50.80.00 | TDK |