Filter Your Search
1 - 6 of 6 results
|
B82442-A1685-J
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 mH | 88 Ω | 5 % | YES | 252 kHz | 30 mA | 700 kHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | e1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
B82442A1685J050
TDK Epcos
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 mH | 88 Ω | 5 % | YES | 252 kHz | 30 mA | 700 kHz | FERRITE | 30 | 2220 | DC-DC CONVERTER | 1 | NO | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | 5 mm | 5.6 mm | 5 mm | EPCOS AG | unknown | EAR99 | 8504.50.80.00 | 2220 | |||||||
|
B82442A1685J050
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 mH | 88 Ω | 5 % | YES | 252 kHz | 30 mA | 700 kHz | FERRITE | 30 | 2220 | DC-DC CONVERTER | 1 | NO | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | 5 mm | 5.6 mm | 5 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | |||||||
|
B82442-A1685-J
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 mH | 88 Ω | 5 % | YES | 252 kHz | 30 mA | 700 kHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | e1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | TDK CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
B82442A1685J000
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 mH | 88 Ω | 5 % | YES | 252 kHz | 30 mA | 700 kHz | FERRITE | 30 | 2220 | DC-DC CONVERTER | 1 | NO | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 5 mm | 5.6 mm | 5 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | CHIP | TDK | |||
|
B82442A1685J000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 mH | 88 Ω | 5 % | YES | 252 kHz | 30 mA | 700 kHz | FERRITE | 30 | 2220 | DC-DC CONVERTER | 1 | NO | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 5 mm | 5.6 mm | 5 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | 2220 | TDK |