Filter Your Search
1 - 6 of 6 results
|
B82432C1102K000
TDK Epcos
|
$0.5223 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 280 mΩ | 10 % | YES | 1 MHz | 600 mA | 200 MHz | Ferrite | 40 | 1812 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 7.96MHZ | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 3.2 mm | 4.5 mm | 3.2 mm | EPCOS AG | 1812 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82432C1102K050
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 280 mΩ | 10 % | YES | 1 MHz | 600 mA | 200 MHz | Ferrite | 40 | 1812 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 7.96MHZ | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN OVER SILVER | DUAL ENDED | J BEND | 3.2 mm | 4.5 mm | 3.2 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||
|
B82432C1102K050
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 280 mΩ | 10 % | YES | 1 MHz | 600 mA | 200 MHz | Ferrite | 40 | 1812 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 7.96MHZ | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN OVER SILVER | DUAL ENDED | J BEND | 3.2 mm | 4.5 mm | 3.2 mm | EPCOS AG | 1812 | compliant | EAR99 | 8504.50.80.00 | |||
|
B82432-C1102-K
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 280 mΩ | 10 % | YES | 7.96 MHz | 600 mA | 200 MHz | FERRITE | 40 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96MHZ | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Silver (Ag) barrier | DUAL ENDED | J BEND | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
B82432-C1102-K
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 280 mΩ | 10 % | YES | 7.96 MHz | 600 mA | 200 MHz | FERRITE | 40 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96MHZ | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Silver (Ag) barrier | DUAL ENDED | J BEND | TDK CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
B82432C1102K000
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 280 mΩ | 10 % | YES | 1 MHz | 600 mA | 200 MHz | Ferrite | 40 | 1812 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 7.96MHZ | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 3.2 mm | 4.5 mm | 3.2 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK |