Filter Your Search
1 - 10 of 13 results
|
B82422T3390J050
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 39 nH | 190 mΩ | 5 % | YES | 100 MHz | 450 mA | 1.3 GHz | Ceramic | 25 | 1210 | RF INDUCTOR | 1 | NO | e1 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | compliant | EAR99 | 8504.50.80.00 | ||||
|
B82422T3390J000
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 39 nH | 190 mΩ | 5 % | YES | 100 MHz | 450 mA | 1.3 GHz | Ceramic | 25 | 1210 | RF INDUCTOR | 1 | NO | e4 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | SILVER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | |||||
|
B82422T3390J058
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 39 nH | 190 mΩ | 5 % | YES | 100 MHz | 450 mA | 1.3 GHz | Ceramic | 25 | 1210 | RF INDUCTOR | 1 | NO | e1 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | |||||
|
B82422-T3390-J8
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 39 nH | 190 mΩ | 5 % | YES | 100 MHz | 450 mA | 1.3 GHz | CERAMIC | 25 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Silver (Ag) | DUAL ENDED | WRAPAROUND | TDK CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
B82422T3390J058
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 39 nH | 190 mΩ | 5 % | YES | 100 MHz | 450 mA | 1.3 GHz | Ceramic | 25 | 1210 | RF INDUCTOR | 1 | NO | e1 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | compliant | EAR99 | 8504.50.80.00 | ||||
|
B82422T3390J008
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 39 nH | 190 mΩ | 5 % | YES | 100 MHz | 450 mA | 1.3 GHz | Ceramic | 25 | 1210 | RF INDUCTOR | 1 | NO | e1 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82422T3390J050
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 39 nH | 190 mΩ | 5 % | YES | 100 MHz | 450 mA | 1.3 GHz | Ceramic | 25 | 1210 | RF INDUCTOR | 1 | NO | e1 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | |||||
|
B82422T3390J008
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 39 nH | 190 mΩ | 5 % | YES | 100 MHz | 450 mA | 1.3 GHz | Ceramic | 25 | 1210 | RF INDUCTOR | 1 | NO | e1 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | |||||
|
B82422-T3390-J
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 39 nH | 190 mΩ | 5 % | YES | 100 MHz | 450 mA | 1.3 GHz | CERAMIC | 25 | 1310 | RF INDUCTOR | 1 | NO | e4 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | Silver (Ag) | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | |||||
|
B82422-T3390-J
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 39 nH | 190 mΩ | 5 % | YES | 100 MHz | 450 mA | 1.3 GHz | CERAMIC | 25 | 1310 | RF INDUCTOR | 1 | NO | e4 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | Silver (Ag) | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1310 | compliant | EAR99 | 8504.50.80.00 |